Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2128600011 TTI: 212860-0011 Molex Availability: 270In StockAntennas WiFi DUAL-BAND ANTENNA HINGED BLK F | 270In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Each | 2128600011 02128600011 | ||||||||||||||||||
127In Stock194 On Order Expected 03-Aug-26 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Collinear | Radome | 3.5 dBi, 6.5 dBi | 50 Ohms | 2:1 | 20 W | - 40 C | + 85 C | 2 Band | Bracket Mount | Connector | N Male | 2.45 GHz, 5.5 GHz | Access Points, Base Stations, Public Safety, Repeaters, Small Cell | 172.974 mm | IP67 | Outdoor | Bulk | |||||||||||
10In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 1.57242 GHz | 1.57842 GHz | GPS | Module | Dome | 3 dBi | 50 Ohms | 2:1 | 1 W | - 35 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 1.57542 GHz | Vehicle Tracking, Fleet Management | 35.6 mm | GPSU15M | Each | ||||||||||||||||
8In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 168 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | FirstNet/Public Safety, Transportation, Industrial, Commercial Communications | 3.5 in | Phantom | Bulk | |||||||||||||||||
6In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 6 Element | 9 dBd | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 933 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 27.688 in | 6.75 in | Yagi | Bulk | ||||||||||||||||
Mfr: AEACMK0660746-SG4 TTI: AEACMK0660746-SG4 ABRACON Availability: 5In StockAntennas 1.5611.602GHZ GNSS | 5In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Module | Dome | 5 dBic | 50 Ohms | 1.5, 2 (LNA) | - 40 C | + 85 C | 1 Band | Screw | Connector | TNC Female | IP67 | Bulk | ||||||||||||||||||
5In Stock | Outdoor Antennas | Whip | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 3 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Screw | RP-SMA | RP-SMA | 2.4 GHz | WiFi/Bluetooth/ZigBee/ISM, IoT/M2M | 28 mm | 1.13 mm | Bulk | ||||||||||||||||||||
Mfr: AEACBK050048-SW2 TTI: AEACBK050048-SW2 ABRACON Availability: 10In StockAntennas 2.4/5GHZ WI-FI/BT DUAL | 10In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | WiFi | IoT, ISM | Module | Dome | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 2.44175 GHz, 5.3625 GHz | ISM Applications, M2M, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety | 48 mm | IP67 | 3 M LMR100 | AEAC | Bulk | |||||||||||||
Mfr: AECW0401G4ZS-3000S TTI: AECW0401G4ZS-3000S ABRACON Availability: 5In StockAntennas 15611602MHZ GNSS 2DBIC | 5In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active | 1.561 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Dome | 2 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.5815 GHz | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | 16.3 mm | IP67 | 3 M RG174 | AEC | Bulk | |||||||||||||
Mfr: AEACBK081014-M698 TTI: AEACBK081014-M698 ABRACON Availability: 5In StockAntennas 6982700MHZ LTE/4G MAG | 5In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 2.5 dBi | 50 Ohms | 3.5 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.6 mm | IP67 | RG174 x 2 | AEAC | Bulk | |||||||||||||
Mfr: AEACAC054010-S915 TTI: AEACAC054010-S915 ABRACON Availability: 50In StockAntennas 880950MHZ 915MHZ LPWA/ISM | 50In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 880 MHz | 915 MHz | LPWA, LoRa, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking | 45.9 mm | Bulk | ||||||||||||||||
730In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 856 MHz | 876 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Each | 2161960001 02161960001 | |||||||||||||||
Mfr: ANT-5GW-SPS1-1 TTI: ANT-5GW-SPS1-1 TE Connectivity / Linx Technologies Availability: 23In StockAntennas 5G/4G/LTE Cellular W ideband Puck Antenn | 23In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 410 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS | 802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN | IoT, ISM | Module | Dome | 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi | 50 Ohms | 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 | - 40 C | + 70 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz | Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications | 23.3 mm | 54.7 mm | 9.7 mm | IP65, IP67 | 1 M RG174/U | SPS | Each | ||||||||||
Mfr: 2203550011 TTI: 220355-0011 Molex Availability: 500In StockAntennas External LTE Antenna with RP-SMA Connector | 500In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Each | 2203550011 02203550011 | |||||||||||||||||||||||||||
96In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 162 MHz | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 157 MHz | LMR, Public Safety, M2M | 482.6 mm | Box | |||||||||||||||||||
Mfr: FTRA6171M6PBN-001 TTI: FTRA6171M6PBN-001 TE Connectivity Availability: 10In StockAntennas OMNI,PH,PMT,617-7125MHz | 10In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 617 MHz | 7.125 GHz | Module | Swivel | 8.6 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 113 mm | IP67 | Each | ||||||||||||||||||
8In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 960 MHz | 1.561 GHz | 8 Band | Adhesive Mount | Connector | SMA Male | 161 mm | 115 mm | 217853 | Each | 2178531000 02178531000 | ||||||||||||||||||||||||||
11In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 704 MHz | 806 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 5 Element | 11.5 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 755 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 832 mm | 220 mm | YAGI | Bulk | ||||||||||||||
20In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 740 MHz | 806 MHz | 4G/5G, Cellular (NBIoT, LTE), UMTS | UHF | Whip | Straight with Base | 3.4 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 773 MHz | LMR, Public Safety, M2M | Bulk | |||||||||||||||||||
Mfr: NMOQSPEC800B TTI: NMOQSPEC800B Pulse Electronics Availability: 78In StockAntennas Wireless - External Outdoor Whips | 78In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 896 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight with Base | 3 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 868 MHz | LMR, Public Safety, M2M | Box | |||||||||||||||||
25In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 5.2 dBi | 50 Ohms | 2:01 | 100 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | 1.5 mm | Bulk | |||||||||||||||||||
20In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 40 MHz | 50 MHz | VHF | Whip | Straight with Base | 3 dB | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 45 MHz | LMR, Public Safety, M2M | Box | ||||||||||||||||||||
30In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 69.85 mm | IP67 | Phantom | Each | |||||||||||||||
100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Wireless Applications, ISM Applications, Metering, Security, M2M | 130.09 mm | IP65 | W50xx | Bulk | ||||||||||||||
Mfr: L000684-04 TTI: L000684-04 TE Connectivity Availability: 9In StockAntennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 4port | 9In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Panel Antenna | 2.4 GHz | 6 GHz | WiFi - 802.11 a/g/n/ac/ax/be | Panel | 6 dB | 50 Ohms | 2:1 | 2 W | - 50 C | + 65 C | 3 Band | Bracket Mount | RP-SMA | 5 GHz | 200 mm | 200 mm | 46.5 mm | IP67 | Plenum | ProSig | Bulk |