Indoor Antennas - Antennas
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-W63WS1-SMA TTI: ANT-W63WS1-SMA TE Connectivity / Linx Technologies Availability: 200In StockAntennas ANTENNA BLADE WIFI6/6E SWIVEL | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 6 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Whip | Blade Tilt / Swivel | 7.7 dBi | 50 Ohms | 2.3 | 5 W | - 20 C | + 65 C | 3 Band | Connector | Connector | SMA Male | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 85.5 mm | 16.4 mm | W63WS | Each | |||||||||
Mfr: ANT-418-PW-LP TTI: ANT-418-PW-LP TE Connectivity / Linx Technologies Availability: 60In StockAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz | 60In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 411 MHz | 425 MHz | Cellular (NBIoT, LTE), GSM | Helical | Stubby | - 1 dBi | 14 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 50.5 mm | LP | Tray | |||||||||||||||
Mfr: ANT-916-CW-RAH TTI: ANT-916-CW-RAH TE Connectivity / Linx Technologies Availability: 96In StockAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH | 96In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 850 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby Right Angle | 2.2 dBi | 120 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 46.5 mm | 17 mm | RAH | Each | |||||||||||
Mfr: ANT-916-CW-HW TTI: ANT-916-CW-HW TE Connectivity / Linx Technologies Availability: 46In StockAntennas RPSMA 1/2 Wave Dipole Whip 916MHz | 46In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.2 dBi | 30 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 120 mm | HW | Each | ||||||||||||
Mfr: ANT-418-CW-QW TTI: ANT-418-CW-QW TE Connectivity / Linx Technologies Availability: 100In StockAntennas RPSMA Connectorized 1/4 Wave Whip 418MHz | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 380 MHz | 450 MHz | Cellular (NBIoT, LTE), GSM | Whip | Straight | 2.9 dBi | 70 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 178 mm | QW | Each | ||||||||||||||
Mfr: ANT-916-CW-RH-SMA TTI: ANT-916-CW-RH-SMA TE Connectivity / Linx Technologies Availability: 302In StockAntennas SMA Reduced Height 1/4 Wave Whip 916MHz | 302In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 900 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 1.3 dBi | 35 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | ||||||||||||
400In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | ISM | Whip | Tilt/Swivel | 2 dBi, 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | Connector | Connector | RP-SMA Male | 2.45 GHz, 5.38 GHz | 114 mm | IP67 | Dipole | Bulk | ||||||||||||||
170In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Portable Radio Antennas | 82.7 mm | 25.85 mm | Bulk | |||||||||||||||
Mfr: ANT-433-CW-HD-SMA TTI: ANT-433-CW-HD-SMA TE Connectivity / Linx Technologies Availability: 100In StockAntennas SMA Heavy Duty 1/4 Wave Whip 433MHz | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 420 MHz | 445 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 0.7 dBi | 25 MHz | 50 Ohms | 2 | - 30 C | + 70 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 88 mm | Each | |||||||||||||
115In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | Blade Tilt / Swivel | 1 dBi, 1.07 dBi, 1.48 dBi, 2.16 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | SMA Male | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | 229 mm | 30.5 mm | IP65 | W5095X | Bulk | |||||||||
Mfr: CFSA69383P1-30NF TTI: CFSA69383P1-30NF TE Connectivity Availability: 9In StockAntennas 698-960/1690-4000 MHZ | 9In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi | 50 Ohms | 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations | 7.6 mm | 30 cm Coax | CFSA | Bulk | |||||||||
Mfr: CFD69383P-30D43F TTI: CFD69383P-30D43F TE Connectivity Availability: 20In StockAntennas OMNI,DBAND,30cm,D43F 698-960,1690-3800MH | 20In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Connector | 4.3-10 Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | Each | ||||||||||||||||
Mfr: SPDA24617/3900 TTI: SPDA24617/3900 Pulse Electronics Availability: 50In StockAntennas Ant Ext 617-3900 SMA IP65 | 50In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 617 MHz | 3.9 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Tilt/Swivel | 1 dBi, 2.5 dBi, 3 dBi | 3:1 | 5 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 788 MHz, 2.05 GHz, 3.55 GHz | Portable Radio Antennas | 223.24 mm | IP65 | Bulk | |||||||||||||||
2,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Terminal/Duck Antenna | 423 MHz | 443 MHz | Cellular, NB-IoT | Whip | Fixed Right Angle | - 6 dBi | 50 Ohms | 3.1:1 | 10 W | - 30 C | + 75 C | 1 Band | Chassis | SMA Female | SMA | 47.3 m | Each | ||||||||||||||||||
Mfr: ANT-916-OC-LG-RPS TTI: ANT-916-OC-LG-RPS TE Connectivity / Linx Technologies Availability: 46In StockAntennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV | 46In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 895 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 2.2 dBi | 40 MHz | 50 Ohms | 2 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 193.5 mm | 21.8 mm | OC | Each | |||||||||||
Mfr: ANT-433-PW-LP TTI: ANT-433-PW-LP TE Connectivity / Linx Technologies Availability: 60In StockAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz | 60In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 427 MHz | 439 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Stubby | - 1.9 dBi | 12 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 50.5 mm | LP | Tray | |||||||||||||
Mfr: ANT-916-CW-HW-SMA TTI: ANT-916-CW-HW-SMA TE Connectivity / Linx Technologies Availability: 115In StockAntennas SMA 1/2 Wave Dipole Whip 916MHz | 115In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.2 dBi | 30 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 120 mm | HW | Each | ||||||||||||
20In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Dome | 5 dBic | 50 Ohms | 2.0:1 | 1 Band | NMO Mount | Connector | NMO | 1.57542 GHz | 1.3 mm | Bulk | |||||||||||||||||||||
Mfr: ANT-916-CW-QW TTI: ANT-916-CW-QW TE Connectivity / Linx Technologies Availability: 156In StockAntennas RPSMA Connectorized 1/4 Wave Whip 916MHz | 156In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 865 MHz | 965 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.8 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 80 mm | QW | Each | ||||||||||||
Mfr: ANT-433-CW-HD TTI: ANT-433-CW-HD TE Connectivity / Linx Technologies Availability: 100In StockAntennas RPSMA Heavy Duty 1/4 Wave Whip 433MHz | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 420 MHz | 445 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 0.7 dBi | 25 MHz | 50 Ohms | 2 | - 30 C | + 70 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 88 mm | HD | Each | ||||||||||||
Mfr: ANT-916-MHW-RPS-S TTI: ANT-916-MHW-RPS-S TE Connectivity / Linx Technologies Availability: 9In StockAntennas 916MHz MHW Dipole RPSMA, 79'' Cable | 9In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 816 MHz | 1 GHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Module | T-Bar | 5.4 dBi | 200 MHz | 50 Ohms | 1.9 | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 138 mm | 34 mm | 9.7 mm | 2 M RG174 | MHW | Each | |||||||||||
Mfr: ANT-DB1-LCD-RPS TTI: ANT-DB1-LCD-RPS TE Connectivity / Linx Technologies Availability: 750In StockAntennas 2.4/5.8GHz Dipole Swivel Antenna RSMA | 750In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Tilt/Swivel | - 0.6 dBi, - 1.5 dBi, - 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 5.8 GHz | Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII | 83.1 mm | LCD | Each | |||||||||||
Mfr: ANT-W63WS3-SMA TTI: ANT-W63WS3-SMA TE Connectivity / Linx Technologies Availability: 47In StockAntennas ANTENNA BLADE WIFI6/6E SWIVEL | 47In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Whip | Blade Tilt / Swivel | 2.4 dBi, 5 dBi, 5.3 dBi | 50 Ohms | 2.3, 1.8, 3.5 | 5 W | - 20 C | + 65 C | 3 Band | Connector | Connector | SMA Plug | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 135.7 mm | 20.1 mm | W63WS | Each | |||||||||
Mfr: ANT-916-PW-QW-UFL TTI: ANT-916-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 50In StockAntennas 916MHz 1/4 Wave Whip Permanent Mount, UF | 50In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 865 MHz | 965 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.8 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | MHF / U.FL Plug | MHF / U.FL | 916 MHz | Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices | 80 mm | 216 mm RF1.32 | PW | Each | |||||||||||
Mfr: ANT-916-WRT-RPS TTI: ANT-916-WRT-RPS TE Connectivity / Linx Technologies Availability: 50In StockAntennas 916MHz Compact Ant. RPSMA Connector | 50In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Round | Mini Dome | - 0.1 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 11 mm | 216 mm RG174 | WART | Each |