Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ICEFIN806NMO TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67, 806-960 MHz 2.91 dBi, NMO Mount | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Multiband Antenna | 806 MHz | 960 MHz | 2.91 dBi | 50 Ohms | 2.2:1 | 40 W | - 40 C | + 85 C | 1 Band | NMO Mount | NMO + Pogo Pin | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 78.71 mm | IP67 | ICEFINx | Bulk | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 740 MHz | 806 MHz | UHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 773 MHz | LMR, Public Safety, M2M | 114.3 mm | Bulk | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 824 MHz | 896 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 4 Element | 7.9 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 855 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 445 mm | 201 mm | YAGI | Bulk | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 3.2 dBi | 50 Ohms | 3.5 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | IP65 | Bulk | ||||||||||||||||||
Mfr: ST0549-22-301-B TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas External Antenna 1559-1563 1565.42-1585.42 1598-1606 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.559 GHz | 1.606 GHz | 41 dB | 50 Ohms | 1 W | - 40 C | + 80 C | 3 Band | Panel Mount | Connector | 1.561 GHz, 1.575 GHz, 1.602 GHz | IP67 | Bulk | ||||||||||||||||||||||
Mfr: ST0128-40-501-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas External Antenna 2400-2500 MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | 7.1 dBi | 50 Ohms | 1 W | - 40 C | + 65 C | 1 Band | PCB Mount | Connector | RP-SMA Male | Bulk | |||||||||||||||||||||||
Mfr: ST0228-40-501-B TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas External Antenna 2400-2500 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 2.4 GHz | 2.5 GHz | 7.5 dBi | 50 Ohms | 1 W | - 40 C | + 65 C | 1 Band | PCB Mount | Connector | RP-SMA | Bulk | |||||||||||||||||||||||
Mfr: ST0504-22-001-A TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas RF External Antenna GLONASS IP66 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.176 GHz | 1.602 GHz | 31.1 dBi | 50 Ohms | - 40 C | + 70 C | Patch | 4 Band | PCB Mount | Connector | SMA Male | 66 mm | 66 mm | 26.2 mm | IP66 | RG-174 | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Wideband | 132 MHz | 174 MHz | Whip | Straight with Base | 2.4 dBi | 23 MHz | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Land Mobile Radio (LMR) | 1.016 m | ||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 132 MHz | 174 MHz | Whip | Straight with Base | 3 dBi | 1 Band | Land Mobile Radio (LMR) | ||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.3 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Collinear | Fiberglass | 2 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Male | 2.45 GHz | Radios, Rugged Outdoor Installations | 121.9 mm | IP67 | RO | Bulk | |||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 1.6 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Active | 4 dB, 4.5 dB, 1 dBi, 30 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA Male | IP67 | W4165MM | Bulk | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | 928 MHz | WiMAX | ISM | Parabolic | Grid | 18 dBi | 50 Ohms | 1.5:1 | 100 W | - 45 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Backhual Applications, No line of sight applications, P2P Systems | 1.2 M | 18 in pigtail | |||||||||||||||
Mfr: LPS69273NT-61RTNM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas INFRA M2M,OMNI SISO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Dome | 50 Ohms | 2.7:1, 2.9:1, 2.8:1, 2.1:1, 1.7:1, 1.7:1, 2.3:1, 2.3:1 | 10 W | - 30 C | + 70 C | 8 Band | Direct / Permanent Mount | Connector | RP-TNC Male | 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz | M2M, Communications | 31 mm | IP67 | 610 mm RG316 | ||||||||||||
Mfr: UTRA4061S2NB-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas UHF PHANTOM,NMO,B | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 440 MHz | UHF | Whip | Stubby | 2.9 dBi | 50 Ohms | 2.5:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 423 MHz | Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications | 86.3 mm | IP67 | Phantom | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 480 MHz | Mobile Antennas | 5.875 in | QW | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 430 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 418 MHz | Mobile Antennas | 17.9 cm | QW | |||||||||||||||||||||||
Mfr: ANT-GPS-SH2-SMA TTI: ANT-GPS-SH2-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ANTENNA GPS EXT MAG RG174 3M S | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Dipole | 1.57 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Global Navigation, Timing Solutions | 45 mm | 36.5 mm | 12.5 mm | IP66 | 3 M RG174/U | ANTGPSSH2 | Each | ||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 915 MHz | 2.4 GHz | Bluetooth | Cellular | WiFi | Dome | Puck | 50 Ohms | MIMO | 2 Band | Direct / Permanent Mount | Connector | 915 MHz, 2.4 GHz | AEBW | Bulk | |||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | BEIDOU, GPS, GLONASS, Galileo, QZSS | Dome | Dome | Screw | Connector | Precision Agriculture, Geofencing | AEXQ | Bulk | |||||||||||||||||||||||||||
Mfr: AANE-WH-0150-SIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | IP65 | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.7 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
Mfr: LPTNGP600/71DMNW TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Direct Mnt Monopole White 617-698MHz | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 617 MHz | 7.125 GHz | 4G/5G, Cellular (NBIoT, LTE) | WiFi | Whip | Straight | 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi | 50 Ohms | 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 | 60 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | N-Female | 95.9 mm | LPT600 | Bulk | |||||||||||||||
Mfr: TRA821/18503P TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DB,PH,821/1850 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 821 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, DSC, PCS, UMTS | RFID | Whip | Sharkfin | 3 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | N Female | 859 MHz, 1.92 GHz | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | 68.58 mm | IP67 |