Indoor Antennas - Antennas
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 890 MHz | 1.88 GHz | GSM | Module | 2.5 dBi, 3 dBi | 70 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | GPS | 109.5 mm | RG174 | APAMS | Bulk | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | Helical | Stubby | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | Panel Mount | Connector | SMA Male | Two-Way Radio, Trunking | 5.1 in | ||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 450 MHz | 470 MHz | LPWAN | ISM, UHF | Whip | Straight | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | TNC Male | 460 MHz | Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks | 6.9 in | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 127 MHz | 136 MHz | Cellular (NBIoT, LTE) | Radio, VHF | Helical | Straight | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | BNC Male | 132 MHz | Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks | 7.6 in | |||||||||||||||||
Mfr: SA24-120-16-WB TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Sectr,VPOLWB,Fixed,N F | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.3 GHz | 2.7 GHz | Bluetooth | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Bar | 16 dBi | 50 Ohms | 1.5:1 | - 40 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 2.5 GHz | Base Stations, Wireless Systems, Point to Multi Point Systems, Broadband Wireless Systems, MMDS Applications | 851 mm | 165 mm | 64 mm | SA | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 400 MHz | 420 MHz | UHF | Helical | Tilt/Swivel | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RA BNC Male | 410 MHz | Two-Way Radio | 6.95 in | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 400 MHz | 420 MHz | LPWAN | ISM, UHF | Whip | Straight | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | BNC Male | 410 MHz | Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks | 7 in | |||||||||||||||||
Mfr: MM24-5RD-MMCX TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipl,RDuck,58-60in,M MCXP | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 5.5 dBi | 50 Ohms | 1.5:1 | 10 W | 0 C | + 60 C | 1 Band | Magnetic Mount | Connector | MMCX Male | 2.4425 GHz | 197 mm | 1.5 M Coax | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 336 MHz | 343 MHz | LPWAN | Whip | Straight | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | BNC Male | 440 MHz | Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks | 8 in | ||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | BEIDOU, Galileo, GLONASS, GPS | 802.11, WLAN, WiFi | ISM | Whip | Blade Tilt / Swivel | 1.4 dBi | 50 Ohms | 3:1 | 10 W | - 20 C | + 65 C | 6 Band | Panel Mount | Connector | SMA Male | 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.5 GHz, 4.9 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Cellular Application, Satellite Application, Wireless Application | 135.7 mm | 20.1 mm | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 50 Ohms | SMD/SMT | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.4 GHz | 12 dBi | 1 Band | Omnidirectional | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 49.2 mm | 40 mm | 15.2 mm | RG174 | APAMP | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | External | 890 MHz | 1.88 GHz | Whip | Straight with Base | 2.5 dBi, 3 dBi | 70 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | GSM | 111 mm | RG174 | APAMS | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 1 dBi | 5 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 26 mm | 23 mm | 12 mm | RG174 | APAMP | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 617 MHz | 6 GHz | 802.11, WiFi, WLAN, WiMAX | IoT, ISM, U-NII | Blade Tilt / Swivel | 1.2 dBi, 2.5 dBi, 5.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz | Cellular Radio, Fallback, Gateways, Setup Boxes, Smart Home, Industrial IoT | 229 mm | 34.25 mm | 8.96 mm | IP65 | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | BEIDOU, Galileo, GLONASS, GPS | 802.11, WLAN, WiFi | ISM | Whip | Blade Tilt / Swivel | 1.4 dBi | 50 Ohms | 3:1 | 10 W | - 20 C | + 65 C | 6 Band | Panel Mount | Connector | SMA Male | 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.5 GHz, 4.9 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Cellular Application, Satellite Application, Wireless Application | 135.7 mm | 20.1 mm | ||||||||||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas | Not Available Online | Indoor Antennas | Dipole | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: 214389-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Molex Dual Band WiFi Antenna High Gain | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | N-J | 274.7 mm | IP67 | 214389 | Tray | 2143890001 02143890001 | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.483 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Panel | 10 dBi | 50 Ohms | 1.5:1 | 100 W | - 10 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 2.442 GHz | Wireless LAN Applications, In-Building Wireless Access Points | 216 mm | 190 mm | 45 mm | IP67 | IN24 | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Module | Panel | 3 dBi | 1 Band | Ceiling Mount | 836 MHz | 1 ft |