PCB Antennas - Antennas
1,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi | ISM | Chip | Ceramic | 1 dBi, 2.5 dBi | 50 Ohms | 2.1, 2.1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.4 GHz, 5.5 GHz | AR/VR, Drones, Broadband Connectivity, Weareable | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | ||||||||||||||
Mfr: 207235-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas 824-2170MHz Cellular Flexible Ant 200mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | T-Bar Flex | 0 dBi, 3.6 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 207235 | 02072350200 2072350200 | ||||||||||||||
Mfr: 208142-0001 TTI: Not Assigned Molex Availability: 0In StockAntennas ISM 868/915MHz Ceramic Antenna SMT | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | Chip | Ceramic | 1.5 dBi, 1.8 dBi | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | 9 mm | 3 mm | 0.63 mm | 208142 | Reel | 2081420001 02081420001 | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.61 GHz | BEIDOU, GLONASS, GNSS, GPS | Chip | Ceramic | 1.69 dBi, - 1.81 dBi, 1.43 dBi | 49 MHz | 50 Ohms | 2 | 1 Band | PCB Mount | SMD/SMT | 1.5855 GHz | Tracking, Geolocation, IoT Sensors, Weareables | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.412 GHz | 2.484 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | Ceramic | 5 dB | 40 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.448 GHz | Weareables, Mobile, Portable | 13 mm | 13 mm | 4 mm | APAK | Reel | |||||||||||||
Mfr: GNSSL1L2L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | ||||||||||||||||||
Mfr: GNSSL1L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.587 GHz | GPS | 3.1 dBi | 50 Ohms | 2.3:1 | 2 W | - 40 C | + 85 C | Patch | 2 Band | PCB Mount | Solder Pin | 25 mm | 25 mm | 8.16 mm | Bulk | ||||||||||||||||||||
Mfr: W4P42X8W04-U150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 150mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: 1-2108792-6 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF 4L, 300mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.9 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.13 mm Coax | |||||||||||||||||
Mfr: L000970-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 868MHz, 5x3x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 863 MHz | 970 MHz | Chip | 0.5 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 860 MHz | 930 MHz | 2.3 dBi | 50 Ohms | 3.5 | - 40 C | + 85 C | Dipole | 1 Band | Connector | IPEX MHF-4L | 37 mm | 9 mm | IP67 | 1.13 mm Coax | Bulk | |||||||||||||||||||||
Mfr: W7F35X8W01-H200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W7F35X8W01-H300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W7P35X8W04-U300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 300ohm 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W3F35X8W01-H250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 3.3 dB | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | Solder | 5 mm | 2 mm | 1 mm | Bulk | |||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | NFC Tag | 13 MHz | 56 MHz | 30 Ohms | - 40 C | + 85 C | Adhesive Mount | 30 mm | 34 mm | 0.35 mm | Bulk | ||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | NFC Tag | 13 MHz | 56 MHz | 30 Ohms | - 40 C | + 85 C | Adhesive Mount | 30 mm | 34 mm | 0.6 mm | Bulk | ||||||||||||||||||||||||||
Mfr: 211624-0001 TTI: Not Assigned Molex Availability: 0In StockAntennas GPS L1/L5 & Glonass 36mm stacked | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.171 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Stacked | 2.1 dBi, 4.2 dBi, 4.5 dBi | 3 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz, 1.602 GHz | 36 mm | 36 mm | 7 mm | 211624 | Tray | 2116240001 02116240001 | |||||||||||||||||||
Mfr: W6103B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 3x3 MIMO DB-WiFi FPC w IPEX | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | T-Bar Flex | 4.5 dBi | 50 Ohms | 2 | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz, 5.5 GHz | Wireless Applications, RF Environments, Security, Video, Graphics, SmartGrid, Meters, Sensor Networks, Transportation | 80 mm | 20 mm | 27 mm | 100 mm RF1.13 x 3 | Gemini | Bulk | ||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 1.5 dBi, 3.5 dBi, 2.5 dBi | 28 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 4 Band | PCB Mount | Pin | 1.573 GHz | M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Automotive | 25.1 mm | 25.1 mm | 4 mm | APAR | Bulk | ||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.575 GHz | 2.45 GHz | Bluetooth | GPS | WiFi | IoT, ISM | Chip | Ceramic | 1.21 dBi, 3.18 dBi | 20 MHz, 100 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | Weareable | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 3.6 dBi, 5.1 dBi | 50 Ohms | 2.0:1 | 500 mW | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.4425 GHz, 5.4875 GHz, 5.8875 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 15.6 mm | 16.1 mm | 10.55 mm | 1002295 | Reel | |||||||||||||
Mfr: ANT1204LL16R0870A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1204 870MHz Ceramic Chip | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Ceramic | 870 MHz | 1.05 dB | 15 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 870 MHz | 12 mm | 4 mm | 1.2 mm | ANT1204 | Reel |