Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000643-01 TTI: L000643-01 TE Connectivity Availability: Not Available OnlineAntennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, RECT | Not Available Online | RFID/NFC Antennas | Modules | Flexible Antenna | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 43 mm | 41 mm | 0.33 mm | Reel | |||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 3 Element | 6 dBi | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 933 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 42.54 cm | 18.1 cm | Yagi | Each | ||||||||||||||||
Mfr: L000488-02 TTI: L000488-02 TE Connectivity Availability: 0In StockAntennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax | Cylindrical | Straight | 3 dBi, 6 dBi | 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz | 50 Ohms | 2:1 | 2 W | - 40 C | + 70 C | 3 Band | Bracket Mount | Connector | RP-SMA | Wi-Fi | 245.7 mm | Each | |||||||||||||||
Not Available Online | Indoor Antennas | Wideband Antenna | 617 MHz | 5 GHz | LTE | 4.9 dBi | 50 Ohms | 1.8:1, 2.7:1, 3.1:1, 4.3:1, 5.8:1, 9.4:1 | 5 W | - 30 C | + 75 C | 7 Band | Panel Mount | Connector | SMA | 50 mm | Each | ||||||||||||||||||||||
Mfr: L000573-03 TTI: L000573-03 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 2-Port, GNSS, UHF | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 350 MHz | 1.606 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | |||||||||||||||||||
Mfr: L000573-04 TTI: L000573-04 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 2-Port, GNSS, UHF | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 350 MHz | 1.606 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | |||||||||||||||||||
Mfr: L000573-06 TTI: L000573-06 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 2-Port, GNSS, UHF | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 350 MHz | 1.606 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | |||||||||||||||||||
Mfr: L000604-04 TTI: L000604-04 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT HDP MHF4L 50mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.3:1 | 2 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||||
Mfr: L000926-25 TTI: L000926-25 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX250MMMHF4L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 8.34 dB | 50 Ohms | 4.4:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF4L | 47 mm | 17 mm | 0.2 mm | Box | |||||||||||||||||||
Not Available Online | WiFi 6E | Each | |||||||||||||||||||||||||||||||||||||
Mfr: ST1226-20-001-A TTI: ST1226-20-001-A IoT Antennas Availability: Not Available OnlineAntennas SMA PLUG 1W 50 OHM SINGLE BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | WiFi | Whip | Stick | 1.5 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | Dipole | 1 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 51 mm | Each | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Each | |||||||||||||||||||||||||||||||||||||
Mfr: AECP0401G4ZS-3000S TTI: AECP0401G4ZS-3000S ABRACON Availability: 0In StockAntennas RF COUPLING CAPACITOR | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | GNSS | IoT | Module | Square | 5 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | 3 M RG174 | AEC | Bulk | ||||||||||||
Mfr: AANE-WH-0148-RIP TTI: AANE-WH-0148-RIP ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 5.3 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
Mfr: 0600-00039 TTI: 0600-00039 TE Connectivity Availability: Not Available OnlineAntennas 7" 5dBi RA U.FL Plug Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 5 dBi | 50 Ohms | 2.0:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RA IPEX MHF1 | 2.45 GHz | 166 mm | 12.7 cm M17/93-RG178 | Dipole | Bulk | |||||||||||||||
Mfr: ANT-916-JJB-ST TTI: ANT-916-JJB-ST TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Perm Mnt Mini Ant. Straight Post 916MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 901 MHz | 931 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Stubby | - 10.2 dBi | 30 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | Through Hole | 916 MHz | Remote Control, Monitoring, Sensing Networks | 17.6 mm | JJB | Bulk | ||||||||||||||
Mfr: ANT162442DT-2001A2 TTI: ANT162442DT-2001A2 TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT162442 | Reel | ANT162442DT-2001A2 - | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: L001047-01 TTI: L001047-01 TE Connectivity Availability: 0In StockAntennas FPC ANT, FERRITE, 13.56MHZ | 0In Stock | PCB Antennas | Embedded NFC Antenna | - 40 C | + 85 C | Adhesive | 32.24 mm | 23 mm | 0.18 mm | NFC FPC Antennas | Each | ||||||||||||||||||||||||||||
Mfr: L000646-01 TTI: L000646-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas PCB ANT, TAB MOUNT, MIMO, 1557-7125MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.557 GHz | 7.125 GHz | 2.9 dBi | 50 Ohms | 4:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 51 mm | 14.2 mm | 1.61 mm | L000645 | Each | ||||||||||||||||||||
Mfr: AH168M245001-T TTI: AH168M245001-T TAIYO YUDEN Availability: 0In StockAntennas SURFACE MOUNT ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Multilayer | 2 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications | 1.6 mm | 0.8 mm | 0.65 mm | AH | Reel | TSA5N18D2G45NV001T | |||||||||||
Mfr: AN012400C00R3200 TTI: AN012400C00R3200 JAE Electronics Availability: 0In StockAntennas METAL SMD ANT 2.4GHZ | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 1.94 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | |||||||||||||||||||||||||||
Mfr: L000618-03 TTI: L000618-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE VDP adhesive Bk 3M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 4.9 dBi | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 115 mm | 22 mm | 6.3 mm | IP67 | RG-174/U | VDP | Each | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | IoT | Chip | Ceramic | 50 Ohms | 4.0 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 830 MHz, 1.94 GHz, 2.6 GHz | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance | 40 mm | 8 mm | 3.2 mm | ACAR | Reel | ||||||||||||||||
Mfr: ANT-916-HETH TTI: ANT-916-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas Through Hole 1/4 Wave Helical 916MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 865 MHz | 965 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Coil | 2.4 dBi | 100 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Through Hole | 916 MHz | Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing | 25.4 mm | 15.3 mm | HE | Reel |