Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000949-01 TTI: L000949-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | 1.34 dBi | 84 MHz, 700 MHz | 50 Ohms | 3:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | 10 mm | 6 mm | 3 mm | Reel | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF4 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 0.81 mm Coax | Each | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF4 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 0.81 mm Coax | Each | ||||||||||||||
Mfr: TRA6927M3NBN-001 TTI: TRA6927M3NBN-001 TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | NMO Mount | Connector | NMO Connector | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | Bulk | ||||||||||||
Mfr: ST0326-30-504-A TTI: ST0326-30-504-A IoT Antennas Availability: Not Available OnlineAntennas RPSMA PLUG 1W 50 OHM WIDE BAND | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 2.7 GHz | 4G LTE | Whip | Swivel | 4.7 dB | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 8 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 151 mm | Each | ||||||||||||||||||
Mfr: L000925-05 TTI: L000925-05 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 50MM UFL | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 7.92 dB | 50 Ohms | 2.3:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: L000573-05 TTI: L000573-05 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L000619-05 TTI: L000619-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE HDP adhesive Bk .5M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 6.2 dBi | 50 Ohms | 2.4 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 104 mm | 17 mm | 4.2 mm | IP67 | RG-174/U | HDP | Bulk | |||||||||||||||
Mfr: L000631-01 TTI: L000631-01 TE Connectivity / Measurement Specialties Availability: 0In StockAntennas 3 port (2x Cell, 1x GNSS),SMA 1.0M | 0In Stock | Outdoor Antennas | Panel Antenna | 617 MHz | 4.2 GHz | Cellular | GNSS | 50 Ohms | 20 W | - 45 C | + 85 C | 4 Band | Adhesive | SMA | RG-174 | Each | ||||||||||||||||||||||
Mfr: L000573-08 TTI: L000573-08 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS 800 | 0In Stock | Antenna Accessories | FPL pro | Each | ||||||||||||||||||||||||||||||||||
Mfr: L001044-01 TTI: L001044-01 TE Connectivity Availability: 0In StockAntennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip | 0In Stock | Outdoor Antennas | Shark Fin Antenna | 617 MHz | 6 GHz | GNSS | WiFi | Shark Fin | 6 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 6 Band | Connector | SMA | 245 mm | 63 mm | 84 mm | IP67, IP69K | RG-174 | FP40 auto | Each | |||||||||||||||
Mfr: FTRA6171M6PWN-001 TTI: FTRA6171M6PWN-001 TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,617-7125MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 617 MHz | 7.125 GHz | Module | Swivel | 8.6 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 113 mm | IP67 | Each | |||||||||||||||||
Mfr: ST1226-30-501-A TTI: ST1226-30-501-A IoT Antennas Availability: Not Available OnlineAntennas RPSMA PLUG 5W 50 OHM MULTI BND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.2 GHz | WiFi 6E | Whip | Swivel | 5.1 dB | 50 Ohms | 5 W | - 40 C | + 85 C | Monopole | 3 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 136 mm | Each | ||||||||||||||||||
0In Stock | AANI | Reel | ||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | GLONASS, GPS | IoT | Patch | Ceramic | 2.4 dBi, 2.6 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 13 mm | 13 mm | 4 mm | APAK | Tray | |||||||||||||||||
Mfr: W6109B0100 TTI: W6109B0100 Pulse Electronics Availability: 0In StockAntennas 2x2 MIMO WiFi-6E FPC Antenna 100mm | 0In Stock | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | WiFi | 6.9 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | U.FL | U.FL | 34.6 mm | 7.6 mm | Coaxial | W6109 | Bulk | |||||||||||||||||||
Mfr: VFT69383B2NJN-518Q TTI: VFT69383B2NJN-518Q TE Connectivity Availability: Not Available OnlineAntennas 698-960/1690-3800 MHZ | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi | 50 Ohms | 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft RG174 | Gar | Bulk | |||||
Mfr: ANT3216A063R2400A TTI: ANT3216A063R2400A Pulse Electronics Availability: 0In StockAntennas 1W, 2.45GHz, 3216 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 1.69 dB | 230 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.05 mm | 1.55 mm | 0.55 mm | ANT3216 | Reel | |||||||||||
Mfr: L000946-01 TTI: L000946-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.484 GHz | Bluetooth | WiFi | 0.9 dBi | 84 MHz | 50 Ohms | 2.2:1 | - 40 C | + 105 C | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 2 mm | 1.2 mm | 0.6 mm | Reel | ||||||||||||||||
ABRACON Availability: 0In StockAntennas GPS L1 CERAMIC | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 3.3 dBic | 6 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.5605 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 18 mm | 18 mm | 4 mm | APAE | Box | ||||||||||||||
Mfr: ANT-916-CHP-T TTI: ANT-916-CHP-T TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 916MHz Chip Ant. | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 911 MHz | 921 MHz | Chip | Ceramic | 0.5 dBi | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 916 MHz | LoRa, SigFox, ISM, Sensor Networks | 16 mm | 3 mm | 1.7 mm | CHP | Bulk | ||||||||||||||
Mfr: ANT1005LL14R2400A TTI: ANT1005LL14R2400A Pulse Electronics Availability: 0In StockAntennas 1005 2.4GHz Ceramic Chip | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 120 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 2.45 GHz | 1 mm | 0.5 mm | 0.5 mm | ANT1005 | Bulk | ||||||||||||||||||||
Mfr: ANT1204F005R0915A TTI: ANT1204F005R0915A Pulse Electronics Availability: 0In StockAntennas 1W UHF (915MHZ) FR4 CHIP ANTENNA | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | Cellular (NBIoT, LTE) | 802.11 | ISM, RFID | Chip | Ceramic | 1.59 dBi | 30 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||
Not Available Online | WiFi 6E | Each |