PCB Antennas - Antennas
1,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3P35X8W04-L050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 50mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI LK | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W3P35X8W04-L200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 200mm Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI LK | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W7F35X8W01-U050D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W7F35X8W01-U150D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W7P35X8W04-H100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb 2400-7125MHz 2W 50Ohms Blk | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W4F42X8W01-U300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 300mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | |||||||||||||||||
0In Stock | PCB Antennas | UWB Patch Antenna | 7.75 GHz | 8.25 GHz | Patch | 6.2 dBi | 50 Ohms | 2 W | 1 Band | Adhesive | 8.6 mm | 8.6 mm | 2.86 mm | Bulk | |||||||||||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 6.24 GHz | 8.237 GHz | Chip | 3.9 dBi | 50 Ohms | 1.3:1, 1.4:1 | 3 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | AANI-CH | Reel | ||||||||||||||||||||
Mfr: AANI-CH-0070-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Loop Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 2.8 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | Solder | SMA | 1 mm | 0.5 mm | 0.4 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: AANI-CH-0080-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas Tri-band Wi-Fi6E/7 Chip Antenna | 0In Stock | PCB Antennas | 5.92 GHz | 7.12 GHz | Bluetooth | WiFi | Chip | 4.8 dBi | 50 Ohms | 2.3:1 | - 40 C | + 95 C | 3 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 0.5 mm | AANI-CH | Reel | |||||||||||||||||||
Mfr: AANI-FB-0175-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High-Efficiency FPC ANT Cellular 5G/4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.8 dBi | 50 Ohms | 3.4 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connetor | IPEX-I | 115.8 mm | 30.4 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: L000968-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 902 MHz | 928 MHz | Chip | 1.5 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 10 mm | 3.2 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | |||||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 2.7 dBi | 50 Ohms | 1.4:1 | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | 5 mm | 2 mm | 2 mm | AANI-CH | Reel | |||||||||||||||||||||
Mfr: 146185-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas MultibndCellularWiFi FlexAnt LGTH 50mm | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.6 dBi, 3.4 dBi, 4.2 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 50 mm Coax | 146185 | 1461850050 01461850050 | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GLONASS, GPS | Patch | Ceramic | - 2 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.613 GHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 10 mm | 10 mm | 4 mm | APAE | Tray | ||||||||||||||||
Mfr: 146187-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas Balanced Dual Band PCB 50mm Assy | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4.75 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 50 mm Coax | 146187 | 1461870050 01461870050 | ||||||||||||
Mfr: 146187-0300 TTI: Not Assigned Molex Availability: 0In StockAntennas Balanced Dual Band PCB 300mm Assy | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 3.5 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 300 mm Coax | 146187 | 1461870300 01461870300 | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.2 dBi, 3 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz | 106.7 mm | 13 mm | 150 mm Coax | 105263 | Tray | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 4 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.586 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 13 mm | 13 mm | 4 mm | APAE | Tray | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Chip | LDS | 0.6 dBi, 1.1 dBi, 1.1 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 11.8 mm | 11.5 mm | 5.95 mm | 146216 | Reel | ||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 863 MHz | 2.5 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | T-Bar | 2 dBi, 3.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz, 2.45 GHz | IoT Applications, High Speed Data Terminals, Routers, ISM Applications, Hot Spots, Radio Modules, Wireless Application | 118.5 mm | 102 mm | 0.8 mm | PCB Embedded | Bulk | ||||||||||||
Mfr: GPSMOD2515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Active GPS 15dB 25x25mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 16 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 25 mm | 25 mm | GPSMODxxxx | Tray | |||||||||||||||||
Mfr: 207901-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas 600MHz-6GHz MonoPole LP FlexAnntena 200mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | T-Bar Flex | 2.4 dBi, 4.6 dBi, 5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 780 MHz, 2.25 GHz, 4.5 GHz | 147 mm | 25 mm | 0.16 mm | 200 mm Coax | 207901 | 2079010200 02079010200 | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 704 MHz | 2.155 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | Module | I-Bar | 1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi | 50 Ohms | 2.5:1, 2:1, 2:1, 2:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | MMCX Male | 710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 104 mm | 22 mm | 4.2 mm | 218 mm RG178 | 1003657 | Bulk | |||||||||||||
Mfr: 204281-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4-5GHz WF ANT EDGE-FED CABLE 150MM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 1.8 dBi, 3.1 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 150 mm Coax | 204281 | 2042810150 02042810150 |