Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FG821/18503 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DFG,821/1850MHZ | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 821 MHz | 1.85 GHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 0 dBi, 3 dBi | 50 Ohms | 2:1 | 100 W | - 30 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 858 MHz, 1.9 GHz | Public Safety Agencies, Commercial Organization, Military | 14 in | FG | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 152 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 148 MHz | Mobile Antennas | 48.3 cm | QW | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 865 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Collinear | Fiberglass | 8 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | - 45 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 905 MHz, 910 MHz | 2600 mm | 45.72 cm Coax | OD9 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 430 MHz | 520 MHz | Whip | 5 dBi | 2.0:1 | 100 W | - 35 C | + 85 C | 1 Band | NMO Mount | Vehicular, M2M | 820 mm | ||||||||||||||||||||||||
Mfr: GPSLPMB403 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2X LTE, WiFi, GNSS Multiband 600mm | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active GNSS | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi | 50 Ohms | 2.2, 4, 3, 2:1 | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | RP-SMA Male, RP-TNC Male, SMA Male, TNC Male | 145 mm | 135 mm | 25 mm | IP67 | JAGUAR | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 3.3 GHz | 3.8 GHz | Cellular (NBIoT, LTE) | 802.11, WiMAX | Parabolic | Dish | 29 dBi | 50 Ohms | 1.5:1, 1.7:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 3.5 GHz | OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication | IP67 | HD | ||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 4.9 GHz | 5.875 GHz | Bluetooth | Cellular (NBIoT, LTE) | 802.11 | 802.15.4 (ANT, Thread, Zigbee) | Parabolic | Dish | 1 Band | Bracket Mount | Wide Band Operation, OFDM Systems, MIMO Systems, Cellular Backhaul, P2P Backhaul, | |||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE) | Whip | Straight | 5.5 dBi | 50 Ohms | 1.5 | 1 Band | Panel Mount | Connector | N Female | 900 MHz | 16 in | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 440 MHz | Mobile Antennas | 16.5 cm | QW | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 868 MHz | RFID | Collinear | Fiberglass | 62 MHz | 50 Ohms | 1.5:1 | 1 Band | Bracket Mount | Connector | N Female | 837 MHz | Two-way Dispatch | 44.5 cm | S8xxxB | ||||||||||||||||||||
0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 865 MHz | 870 MHz | RFID | Module | Square | 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 867 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 132.1 mm | 132.1 mm | 17.8 mm | IP67 | S8655P | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 420 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | ||||||||||||||||||
Mfr: S9025PRRTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,fixed,RTN M | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 5.5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | RP-TNC Female | 915 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 5.2 in | 5.2 in | 0.71 in | IP67 | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE) | Yagi | 6 Element | 8.5 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 836 MHz | ESMR, SMR, Conventional Applications | 62.9 cm | Pigtail | |||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | |||||||||||||||||||
Mfr: TRAB806/17103 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,806-960M Hz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 1.88 GHz | Cellular (NBIoT, LTE), AMPS, DCS | Whip | Stubby | 5.9 dBi, 4.2 dBi | 50 Ohms | 2:1 | 100 W | 2 Band | NMO Mount | Connector | NMO Connector | 851 MHz, 1.795 GHz | Indoor and Outdoor Mobile Antennas | 5.84 cm | Phantom | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Wideband | 136 MHz | 174 MHz | Whip | Straight with Base | 0 dBi | 50 Ohms | 2.0:1 | 100 W | 1 Band | NMO Mount | Land Mobile Radio (LMR) | 495.3 mm | ||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Active Antenna | 1.57442 GHz | 5.825 GHz | Bluetooth | GLONASS, GPS | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Module | Round | 2 dBi, 20 dBi | 50 Ohms | 1.5, 2.5 | 10 W | - 40 C | + 85 C | 3 Band | Screw | Connector | SMA Male | 2.44 GHz, 5.31 GHz | M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring | 14.5 mm | 53 mm | IP67 | 3 M RG178 | AEAC | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.605 GHz | BEIDOU, GLONASS, GPS | Module | Dome | 4.6 dBic, 2.6 dBic, 4.4 dBic | 50 Ohms | 1.5, 1.9, 1.5 | - 35 C | + 75 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz | Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management | 14.9 mm | IP67 | 100 cm RG174 | Bulk | ||||||||||||||||
Mfr: V680-HS52-W 12.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas IP67 HF M22 dia antenna | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | IP67 | V680HS52W125M | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Fiberglass | 50 Ohms | 20 W | - 40 C | + 65 C | 1 Band | Bracket Mount | 515.87 mm | IP67 | RO | Bulk | ||||||||||||||||||||||||
Mfr: DBA6171C3-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | IP67 | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | 5 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Connector | RP-SMA Male | IoT Devices, LoRa, Remote Monitoring | 194 mm | Bulk | ||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | 3.5 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 3 Band | Connector | RP-SMA Male | IoT Devices, LoRa, Remote Monitoring | 172.5 mm | Bulk |