Indoor Antennas - Antennas
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WA700/2700RPSMA TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Ext 0.698-2.7 LTE RPSMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | MIMO | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | UHF | Module | Square | 3.5 dB | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 4 Band | Clip | Connector | SMA Male | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Laptop Connection, Access Points, Routers | 149 mm | 127 mm | 5.1 mm | 1 M RG174 x 2 | LTE MIMO | Bulk | ||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.3 GHz | 2.345 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 3.2 mm | 1.1 mm | Bulk | |||||||||||||||||||||||||||
Mfr: 0600-00051 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 2.4GHz, S162AH-2450R 5in, 4dBi, RA, RPSM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 1 Band | Connector | RP-SMA Male | ||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 824 MHz | 2.17 GHz | 1 dBi, 1.5 dBi | 50 Ohms | 3 W | - 30 C | + 60 C | 2 Band | Adhesive Mount | SMA Male | RG-174 | Bulk | |||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.57 GHz | BEIDOU, Galileo, GPS | Module | Puck | 26 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MMCX Male | 1.575 GHz | Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. | 5.45 mm | 5 M RG174 | W4000 | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 50 Ohms | 1 Band | Bulk | |||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GSM | GPS | Module | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA, FME | 1.57542 GHz | GPS L1/Galileo E1 | 15.8 mm | APAMPS | Bulk | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 3.1 GHz | 6 GHz | 802.11, WLAN | UWB, Channel | Module | 4 dBi | 50 Ohms | 3:1 | 10 W | 1 Band | Panel Mount | Connector | U.FL | 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz, 5.8 GHz | UWB Application | 29 mm | 12 mm | 10 mm | 365 mm RF1.13 | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: SPDA17850/1900 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas TNC 7 .5in 824-894/1850-1990mHz | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 824 MHz | 1.99 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Straight | 2 Band | Panel Mount | Connector | TNC Male | 860 MHz, 1.92 GHz | Portable Radio Antennas | 7.5 in | Bulk | ||||||||||||||||||||||
Mfr: 204281-0250 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4-5GHz WF ANT EDGE-FED CABLE 250MM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Flat Patch | 2.4 GHz | 5.85 GHz | 2.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Consumer, Automative, Industrial | 35 mm | 11 mm | 0.1 mm | 204281 | 2042810250 02042810250 | ||||||||||||||||||||
Mfr: 0600-00052 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2.4GHz, S131AH-2450R 3.65in, 2dBi, RA, | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 1 Band | Connector | RP-SMA Male | ||||||||||||||||||||||||||||||||
Mfr: CMS38606-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Iclng,30cm,NF, 380-6000MHz,6dBi, | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 380 MHz | 6 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Radio, IoT, ISM | Module | Panel | 1.7 dBi, 1.9 dBi, 2.8 dBi, 5.7 dBi, 6.1 dBi, 6.2 dBi, 5.5 dBi | 50 Ohms | 2.9:1, 1.8:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.7:1 | 50 W | - 30 C | + 70 C | 7 Band | Ceiling Mount | Connector | N Female | 450 MHz, 703 MHz, 883 MHz, 1.415 GHz, 1.945 GHz, 3.52 GHz, 5.15 GHz | In-Building Systems | 298 mm | IP67 | 30 cm Coax | CMS | ||||||||||
Mfr: X9000984-4GDRMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cell/LPWA External W hip Hinged Black RP- | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 790 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 | LoRa, SigFox | IoT, ISM | Whip | Tilt/Swivel | 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Connector | Connector | RP-SMA | 196 mm | 3 mm | RP-SMA Male | X9000984 | Bulk | |||||||||||||||
Mfr: 1001932FT-AA10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 250mm Cable WLAN/BT/ZIGBEE | 0In Stock | Indoor Antennas | Embedded Antenna | 2.4 GHz | 7.12 GHz | WiFi | 2.5 dBi, 4.4 dBi, 6.11 dBi | 2:1 | 3 Band | Adhesive Mount | MHF | 35.2 mm | 8.5 mm | 0.2 mm | 1.13 Coax | Bulk | |||||||||||||||||||||||
Mfr: GPSSB800/2170FS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GSM/GPS glass mount SMA/FME 5m cable | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active | 806 MHz | 1.576 GHz | Cellular (NBIoT, LTE) | GPS | Module | I-Bar | 0 dBi | 50 Ohms | 2.5:1, 2.5:1, 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | FME Female, SMA Male | 868 MHz, 900 MHz, 1.5754 GHz, 1.945 GHz | 5.4 mm | 1.5 mm | 0.6 mm | IP67 | 16.4 ft RG174 | GPSSB800/2170 | Bulk | ||||||||||||
Mfr: V680-HS63-R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas Robotic HF Block Antenna | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | V680HS63R2M | |||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 50.6 mm | 50.6 mm | 15.1 mm | RG174 | APAMP | Bulk | |||||||||||||||||
Mfr: CFD69383P-B30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF O D250MM,BULK PACK,10P | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 158.33 MHz | 160.67 MHz | Whip | Stubby | NMO Mount | NMO Connector | Bulk | ||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | Ceiling Mount | Dual Female N | 218.7 mm | 218.7 mm | 43.5 mm | CMD69423P | Bulk | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Cellular (NBIoT, LTE) | 3.8 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 70 C | Screw | SMA Male | 80 mm | 80 mm | 37 mm | IP67 | Ultralink 092463 | HCF | ||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Ceiling Mount | N Female | CFSA | ||||||||||||||||||||||||
Mfr: CFSA69594P-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,CEILING,30cm,D43F,698-5925MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Indoor Antenna | 698 MHz | 5.925 GHz | 4G/LTE, 5G | Module | Radome | 3.2 dBi to 5.6 dBi | 698 MHz to 5925 MHz | 50 Ohms | 1.2, 1.3, 1.4 | 50 W | - 30 C | + 70 C | Ceiling Mount | Connector | 4.3-10 Female | Distributed Antenna Systems | 7.6 mm | 30 mm Coax | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | ISM FPC Antenna | 865 MHz | 925 MHz | Flat | - 0.1 dBi, 1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Adhesive Mount | Connector | IPEX, MHFI | Gateways, Embedded Design | Bulk |