Antennas
7,329 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock1,000 On Order Expected 01-Dec-26 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 863 MHz | 928 MHz | ISM | Chip | Ceramic | 2.56 dBi | 50 Ohms | 2.6:1 | 500 mW | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 6 mm | 2 mm | 1.08 mm | M620720 | Reel | |||||||||||||||||
Mfr: TRA6927M3PB-0031 TTI: TRA6927M3PB-003 TE Connectivity Availability: 0In Stock10 On Order Expected 04-Jan-27 Antennas OMNI,Ph,PMT,698/1710 MHz BK,3dBi,100W,NO | 0In Stock10 On Order Expected 04-Jan-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 1.71 GHz | 2 Band | TRA6927M3 | Each | ||||||||||||||||||||||||||||||||
0In Stock132 On Order Expected 09-Dec-26 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 3.2 dB | 50 Ohms | 1.9 | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Portable Radio Antennas | 108 mm | Bulk | |||||||||||||||||
Mfr: SLPT698/2170DMN TTI: SLPT698/2170DMN Pulse Electronics Availability: 0In Stock96 On Order Expected 04-Oct-27 Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz | 0In Stock96 On Order Expected 04-Oct-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Stubby | 3.51 dBi, 4.81 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 830 MHz, 2.205 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/2170 | Each | |||||||||||||||
0In Stock6,000 On Order Expected 29-Jan-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS | LoRa, SigFox | Chip | 3.9 dBi | 50 Ohms | 2.5:1 | 2 W | 3 Band | PCB Mount | SMD/SMT | 1.61 GHz, 1.94 GHz, 3.55 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 49.6 mm | 8 mm | 3.2 mm | P822602 | Reel | |||||||||||||||||
0In Stock3,000 On Order Expected 06-Jan-27 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Chip | 0.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications | 12.4 mm | 8 mm | 2.5 mm | Reel | |||||||||||||||||
Mfr: L001078-01 TTI: L001078-01 TE Connectivity Availability: 0In Stock960 On Order Expected 08-Feb-27 Antennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA | 0In Stock960 On Order Expected 08-Feb-27 | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 33.5 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 1 Band | Adhesive | Connector | SMA-Male | 1.57542 GHz | 45 mm | 35 mm | 15 mm | IP67 | RG-174/U | Box | |||||||||||||||||||
Mfr: X9001091-W3DRMB TTI: X9001091-W3DRMB KYOCERA AVX Availability: 300In Stock300 On Order Expected 30-Nov-26 Antennas WiFi Dual Bd Ext Whi p Hinged Black RP-SM | 300In Stock300 On Order Expected 30-Nov-26 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | 1.8 dBi, 4.0 dBi | 85 MHz, 700 MHz | 50 Ohms | - 40 C | + 120 C | 2 Band | Connector | RP-SMA Male | 2.44 GHz, 5.455 GHz | Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 84.0 mm | 9.35 mm | RP-SMA Male | X9001091 | Box | ||||||||||||||
0In Stock | Each | ||||||||||||||||||||||||||||||||||||||
Mfr: 1462360051 TTI: 146236-0051 Molex Availability: 0In Stock9,000 On Order Expected Antennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 15mm by 15mm by 0.17mm | 0In Stock9,000 On Order Expected | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.17 mm | 146236 | Each | 1462360051 01462360051 | |||||||||||||||||||
0In Stock8,000 On Order Expected 22-Feb-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | Chip | Ceramic | 5.5 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | Cellular Applications, Satellite | 40 mm | 7 mm | 3 mm | Domino | Reel | |||||||||||||
0In Stock140 On Order Expected 09-Dec-26 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Applications, ISM Applications, Metering, Security, M2M | 130.09 mm | IP65 | W50xx | Bulk | ||||||||||||||
0In Stock10 On Order Expected 18-Feb-27 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 2.5 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | BNC Male | 460 MHz | 10 in | Bulk | ||||||||||||||||||
0In Stock1,600 On Order Expected 20-Jan-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS | LoRa, SigFox | Chip | 3.9 dBi | 50 Ohms | 2.5:1 | 2 W | 3 Band | PCB Mount | SMD/SMT | 1.61 GHz, 1.94 GHz, 3.55 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 49.6 mm | 8 mm | 3.2 mm | P822601 | Reel | |||||||||||||||||
Mfr: L001401-01 TTI: L001401-01 TE Connectivity Availability: 0In StockAntennas Tri-band GNSS patch ADH THRU-HOLE MOUNT | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | GPS, GNSS, Galileo, Beidou | Patch | 4.2 dBi | 50 Ohms | 2:1 | - 40 C | + 105 C | Patch | 3 Band | Through Hole, Adhesive | Solder | 1.17645 GHz, 1.2276 GHz, 1.57542 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, Navigation, Positioning, Tracking | 25 mm | 25 mm | 8 mm | Each | |||||||||||||||||
Mfr: L001360-01 TTI: L001360-01 TE Connectivity Availability: 0In StockAntennas INT ANT, QUAD, GNSSS, PATCH, PASSIVE | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.675 GHz | GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 4 Band | Adhesive | Solder | 1.17645 GHz, 1.204704 GHz, 1.20714 GHz, 1.2276 GHz, 1.24578 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.62125 GHz, 1.6435 GHz, 1.668 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 63 mm | 63 mm | 17 mm | IP67 | Each | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | Each | |||||||||||||||
Mfr: ANTX100P113B24003 TTI: ANTX100P113B24003 Pulse Electronics Availability: 0In StockAntennas 2.4 GHz 2.8dBi 30x5mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2.8 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | 30 mm | 5 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | ||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | Each | |||||||||||||||
Mfr: ANT1608LL14R2400A TTI: ANT1608LL14R2400A Pulse Electronics Availability: 0In Stock20,000 On Order Expected 15-Feb-27 Antennas 1608 2.4GHz Ceramic Chip | 0In Stock20,000 On Order Expected 15-Feb-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Chip | Ceramic | 2 dBi | 150 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices | 1.6 mm | 0.8 mm | 0.4 mm | ANT1608 | Reel | |||||||||||
Mfr: L001356-01 TTI: L001356-01 TE Connectivity Availability: 0In StockAntennas INT ANT, QUAD, GNSS, 200mm, MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 7.2 dBi | 50 Ohms | 1.6:1 | - 40 C | + 85 C | Patch | 4 Band | Adhesive | Connector | MHF.4L | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 67.6 mm | 67.6 mm | 17.2 mm | COAX 1.13 | Each | ||||||||||||||
Mfr: ANT5320LL24R2455A TTI: ANT5320LL24R2455A Pulse Electronics Availability: 0In StockAntennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 5 GHz | WiFi | 2.17 dB, 3.51 dB | 150 MHz, 900 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 5.3 mm | 2 mm | 1.15 mm | ANT5320 | Reel | ||||||||||||||||||
Mfr: L001476-01 TTI: L001476-01 TE Connectivity Availability: 0In StockAntennas Antenna 2.45GHz WRT Monopole SMA | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | WiFi External Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | IoT | WiFi/WLAN 802.11b/g | 802.15.4 (ANT, Thread, Zigbee) | Dome/Puck | Dome | 2.7 dBi | 50 Ohms | 1.7 | 5 W | - 40 C | + 85 C | Monopole | 1 Band | Panel Mount | Connector | SMA Plug | 2.45 GHz | IoT, ISM, WiFI/WLAN | 27 mm | RG-174 | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | Each | |||||||||||||||
Mfr: L001359-01 TTI: L001359-01 TE Connectivity Availability: 0In StockAntennas INT ANT, TRI, GNSS, PASSIVE, ADHESIVE | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.61 GHz | GPS, GLONASS, Galileo, BeiDou | Patch | 5.3 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | Patch | 3 Band | Adhesive | Solder | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 40 mm | 40 mm | 14.5 mm | Each |