PCB Antennas - Antennas
1,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.56 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | Patch | Ceramic | 1 dBic | 50 Ohms | 2:01 | 2 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz | Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M | 13 mm | 13 mm | 2.2 mm | 100 mm RF1.13 | GPSGB | Bulk | ||||||||||||||||
Mfr: GPSMOD1333 TTI: GPSMOD1333 Pulse Electronics Availability: 0In StockAntennas Active GPS 33dB 13x13mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 33 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 13 mm | 13 mm | 32 mm RF0.81 | GPSMODxxxx | Tray | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Dipole | 1.575 GHz | GPS | Helical | Stubby | - 3 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | SMA Male | 1.575 GHz | Mobile Devices, Tracking, Wireless Monitoring, Medical/Healthcare Applications, Mission Critical Applications, Commercial/Communication, Radar, Industrial, Automotive First Responders | 34.93 mm | IP68 | EtherHelix | Each | ||||||||||||||||
Mfr: 2042811100 TTI: 204281-1100 Molex Availability: 0In StockAntennas 2.4-5GHz Ant EdgeFed MHF4 100MM Cble Lgth | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Flexible Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Pad Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | WiFi | 35 mm | 11 mm | 100 mm | 204281 | Bulk | 02042811100 | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Chip | Ceramic | 1.39 dBi | 50 Ohms | 2:1 | 500 mW | 1 Band | PCB Mount | SMD/SMT | 2.4 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 8 mm | 3 mm | 1.3 mm | M830320 | Reel | |||||||||||||||
Mfr: 1462362102 TTI: 146236-2102 Molex Availability: 0In StockAntennas NFC coil 15x25mm w/AWG28 wire 102mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 146236 | Each | 1462362102 01462362102 | |||||||||||||||||||
Mfr: W2P15X7W04-U100D3B0A TTI: W2P15X7W04-U100D3B0A KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 5.15 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.3 dBi, 3.9 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL | 5 GHz, 6 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 15.9 mm | 7.6 mm | 0.4 mm | 100 mm Coax | W2 Family | Each | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.559 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | Patch | Ceramic | 5 dBi, 5.5 dBi, 5.5 dBi, 5.5 dBi | 50 Ohms | 4 Band | Adhesive Mount | Pin | 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.603 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 25 mm | 25 mm | 6.7 mm | 1002649 | WAFL | |||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 860 MHz | 930 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | 2 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz, 915 MHz | Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys | 29.46 mm | 8.78 mm | 8.78 mm | SMD Helical | Reel | ||||||||||||
Mfr: W3907BD0100 TTI: W3907BD0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.698-3.6GHz I-PEXMHF4 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | PCB Trace | T-Bar Flex | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF4 | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments | 110.7 mm | 20.4 mm | 0.4 mm | 100 mm RF0.81 | Gemini | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | Chip | 0.7 dBi | 50 Ohms | 2.7:1 | 2 W | 2 Band | PCB Mount | SMD/SMT | 892 MHz, 1.94 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 35 mm | 9 mm | 3.2 mm | P522304 | Reel | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 600 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Chip | Ceramic | 1.6 dBi, 3.1 dBi, 1.7 dBi | 50 Ohms | 2.5:1, 3.0:1 | 2 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz | Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking | 36 mm | 9 mm | 3.2 mm | 1004796 | Reel | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF1 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 1.13 mm Coax | Each | |||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.17 mm | 146236 | Each | 1462360051 01462360051 | ||||||||||||||||||||
Mfr: ANTX100P001BWPEN3 TTI: ANTX100P001BWPEN3 Pulse Electronics Availability: Not Available OnlineAntennas 850/900/1800/1900/ 2100MHz PENTABAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar Flex | 3.9 dB, 4.2 dB, 4.5 dB, 5 dB, 5.1 dB | 50 Ohms | 3:1 | 1 W | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 100 mm | 20 mm | 0.95 mm | 1.13 mm Mini Coaxial Cable | ANTX100 | Bulk | |||||||||||||
Mfr: ANT016008LCS2442MA1 TTI: ANT016008LCS2442MA1 TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 42 MHz | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.6 mm | ANT016008LCS | Reel | ANT016008LCS2442MA1 - | |||||||||||||
Mfr: 1461850300 TTI: 146185-0300 Molex Availability: 0In StockAntennas MultibndCellularWiFi FlexAnt CBL 300mm | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.1 dBi, 2.6 dBi, 3 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 300 mm Coax | 146185 | Each | 1461850300 01461850300 | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Chip | Ceramic | 2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | ||||||||||||||||
Mfr: W3908B0100 TTI: W3908B0100 Pulse Electronics Availability: 0In StockAntennas 1560-1610 MHZ 93MM 1.13 COAX | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.56 GHz | 1.61 GHz | BEIDOU, GLONASS, GNSS, GPS | PCB Trace | I-Panel Flex | 0.27 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 1.575 GHz, 1.602 GHz | Satellite Receivers, Satellite Tracking, Location Base Services, Security, Transportation, IoT Devices | 26.8 mm | 20 mm | 100 mm RF1.13 | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 12.7 mm | 12.7 mm | 0.78 mm | Each | ||||||||||||||||
Mfr: W3554B0140 TTI: W3554B0140 Pulse Electronics Availability: 0In StockAntennas PCB Embdd NPB 698-2700 MHz | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 143 mm RF1.13 | W3554 | Bulk | |||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 4.7 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 100 mm Coax | 146186 | Each | 1461860100 01461860100 | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.56 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | Patch | Ceramic | 1 dBic | 50 Ohms | 2:01 | 2 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz | Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M | 25 mm | 25 mm | 2.9 mm | 100 mm RF1.13 | GPSGB | Kit | ||||||||||||||||
Mfr: GPSMOD1315 TTI: GPSMOD1315 Pulse Electronics Availability: 0In StockAntennas Active GPS 15dB 13x13mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 16 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 13 mm | 13 mm | 32 mm RF0.81 | GPSMODxxxx | Tray | |||||||||||||||
Mfr: W3906B0100 TTI: W3906B0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.698-3.6GHz GNSS I-PEXMHF | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | PCB Trace | T-Bar Flex | 2.7 dBi, 1.5 dBi, 1.6 dBi, 3.2 dBi, 3.6 dBi, 4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments | 120.4 mm | 26.8 mm | 0.8 mm | 100 mm RF1.13 | Gemini | Bulk |