Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S9028PCR96RTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,96in,RTNM | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 9 dBic | 50 Ohms | 1.3:1 | 10 W | - 25 C | + 70 C | 1 Band | Bracket Mount | Connector | RP-TNC Male | 915 MHz | Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt | 10.2 in | 10.2 in | 1.32 in | IP54 | Pigtail | S9028PCL/PCR | |||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 136 MHz | 150 MHz | VHF | Yagi | 3 Element | 9.25 dBi | 50 Ohms | 2.0:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 143 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 105 cm | Yagi | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Yagi | 5 Element | 11 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 94 cm | Yagi | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Yagi | 806 MHz | 869 MHz | 1 Band | Connector | N Female | Yagi | |||||||||||||||||||||||||||||
Mfr: VLQ24593BN4N-518B TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,Dband,518CM,RSM AM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.925 GHz | Bluetooth | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Dome | 3.5 dBi | 50 Ohms | 1.4:1, 1.4:1 | 10 W | - 35 C | + 75 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.412 GHz | FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit | 127 mm | IP67 | 17 ft LMR195M x 4 | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 860 MHz | 930 MHz | ISM | Collinear | Radome | 5 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 1 Band | Screw | Connector | N-Female | 812.4 mm | 25.7 mm | IP67 | RO | Bulk | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 2.5 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | TNC Male | 460 MHz | 10 in | ||||||||||||||||||
Mfr: UTRA4301S3NB-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,B | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 490 MHz | UHF | Whip | Stubby | 3.6 dBi | 50 Ohms | 2.5:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications | 86.3 mm | IP67 | Phantom | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 220 MHz | 225 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 223 MHz | Mobile Antennas | 31.8 cm | QW | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 470 MHz | 490 MHz | Fiberglass | 0 dB | 36 MHz | 50 Ohms | 2:1 | 200 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commerical Organization, Military | 1.667 ft | FG | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 3 dB | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 812.5 MHz | Public Safety Agencies, Commercial Organization, Military | 29 in | FG | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 896 MHz | Fiberglass | 0 dB | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Female | 835 MHz | Public Safety Agencies, Commercial Organizations, Military | 1.115 ft | FG | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 824 MHz | 896 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 4.5 dBi | 50 Ohms | 2:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 834 MHz | Public Safety Agencies, Commercial Organization, Military | 24 in | FG | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 220 MHz | 225 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 223 MHz | Mobile Antennas | 31.8 cm | QW | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 430 MHz | 450 MHz | Whip | Straight with Base | 3 dBi | 50 Ohms | 2.1 | 200 W | 1 Band | NMO Mount | NMO Connector | 584.2 mm | |||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 6 GHz | 5G, LTE | Whip | Swivel | 0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi | 50 Ohms | <2 | 5 W | - 20 C | + 70 C | 4 Band | Connector | Connector | SMA (Male) | Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking | 18 mm | 5.2 mm | 173 mm | Bulk | |||||||||||||||
Mfr: OD617-6000M443 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Omni Directional Ceiling Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 4.5 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 24 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: PD380-4000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount UHF (TETRA)/5G NR/4G LTE SISO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 380 MHz | 4 GHz | 7.5 dBi | 50 Ohms | 2.5 | 50 W | - 55 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 190 mm | 65 mm | 308 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5.925 GHz | 4.8 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 5 Band | Connector | RP-SMA Male | IoT Devices, Robotics | 222 mm | Bulk | |||||||||||||||||||||||
Mfr: PD380-4000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. UHF (TETRA)/5G NR/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 380 MHz | 4 GHz | 7.5 dBi | 50 Ohms | 2.5 | 50 W | - 55 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 190 mm | 65 mm | 308 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: X9001748-W3DSMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas External Wi-Fi dual Band antenna SMA co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 3.2 dBi, 3.6 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | SMA | SMA | 180 mm | IP67 | Bulk | |||||||||||||||||||||
Mfr: X9001091-W3DRMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi Dual Bd Ext Whi p Hinged White RP-SM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | 1.8 dBi, 4.0 dBi | 85 MHz, 700 MHz | 50 Ohms | - 40 C | + 120 C | 2 Band | Screw | Connector | RP-SMA Male | 2.44 GHz, 5.455 GHz | Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 84.0 mm | 9.35 mm | 84 mm | RP-SMA Male | X9001091 | Bulk | |||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Stubby | 2 dBi | 83.5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | IPEX | 2.44175 GHz | Network Devices, Set top Boxes, Wireless Communication System | 49.3 mm | 16.2 mm | RG178 | AEAC | Bulk | ||||||||||
Mfr: L000151-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | GNSS | Sharkfin | 7.5 dB | 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz | 50 Ohms | 2.5:1 | 30 W | - 40 C | + 85 C | 6 Band | Stud | QMA | QMA | Transportation, LTE Gateways | 179 mm | 63 mm | 48 mm | IP67 | RG174 | Bulk | ||||||||||||
Mfr: L001065-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 400-430MHz Baton, 6.0dBi, 1.8m | 0In Stock | Outdoor Antennas | 400 MHz | 430 MHz | Fiberglass | 6 dBi | 50 Ohms | 2.0:1 | 100 W | - 40 C | + 85 C | 1 Band | Mast Mount | N Female | Bulk |