Indoor Antennas - Antennas
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 2.7 GHz | 4G LTE | Whip | I-Bar | 2.1 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | 3 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 115 mm | Bulk | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 3.8 GHz | 4G LTE | Whip | Swivel | 6.6 dB | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 9 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 71.5 mm | Bulk | ||||||||||||||||||||
Mfr: LPTNGP600/71DMN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Direct Mnt Monopole Black 617-698MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 617 MHz | 7.125 GHz | 60 W | - 40 C | + 85 C | 6 Band | Screw | Monopole | 95.9 mm | IP67 | LPT600 | Bulk | ||||||||||||||||||||||||
Mfr: W3961B0050 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant FPC 3.55-3.98GHz 50mm Cable 50Ohms | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 3.55 GHz | 3.98 GHz | Rectangular | 4.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 25.1 mm | 9.1 mm | 50 mm Coaxial | W3961 | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | |||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 880 MHz | 960 MHz | Cellular (NBIoT, LTE) | Module | Panel | 3 dBi | 50 Ohms | 5:1 | 50 W | - 40 C | + 70 C | 1 Band | Panel Mount | Connector | SMA Male | 920 MHz | Handheld Devices, In-Building Systems, Mobile Applications | 10.9 cm | 7.9 cm | 0.25 cm | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Cellular (NBIoT, LTE) | Module | 7 dB | 50 Ohms | 2.2 | 150 W | - 30 C | + 75 C | 4 Band | Ceiling Mount | 90 mm | 185 mm | IP65 | ||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Ceiling Mount | 4.3-10 Female | CFSA | ||||||||||||||||||||||||
Mfr: CFD69383P1-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF,H OLES 698-960,1690-38 | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 7.6 mm | 30 cm Coax | CFD | ||||||||||
Mfr: CFD69383P-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF 6 98-960,1690-3800MHz | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Connector | N Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | ||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | 806 MHz | 2.5 GHz | 50 Ohms | 100 W | 7 Band | Screw | |||||||||||||||||||||||||||||||
Mfr: V680-HS52-R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas Robotic HF M22 dia. Antenna | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | V680HS52R2M | |||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 400 MHz | 420 MHz | LPWAN | ISM, UHF | Whip | Straight | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | BNC Male | 410 MHz | Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks | 7 in | |||||||||||||||||
Mfr: 204281-0300 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4-5GHz WF ANT EDGE-FED CABLE 300MM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Flat Patch | 2.4 GHz | 5.85 GHz | 2.3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Consumer, Automative, Industrial | 35 mm | 11 mm | 0.1 mm | 204281 | 2042810300 02042810300 | ||||||||||||||||||||
Mfr: TRA9020S3PBN-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,SB,Ph,902-928 M Hz | Not Available Online | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID, ISM | Whip | Stubby | 50 Ohms | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 915 MHz | IP67 | ||||||||||||||||||||||
0In Stock | Indoor Antennas | MIMO | 698 MHz | 7.125 GHz | Module | 4.6 dBi, 5.4 dBi | 50 Ohms | 1.7:1 | 10 W | - 30 C | + 70 C | Ceiling Mount | Connector | 4.3-10 Female | Arenas, Airports,Campuses | 7.6 mm | CFD69716 | ||||||||||||||||||||||
0In Stock | Indoor Antennas | MIMO | 698 MHz | 7.125 GHz | Module | 4.6 dBi, 5.4 dBi | 50 Ohms | 1.7:1 | 10 W | - 30 C | + 70 C | Ceiling Mount | Connector | N-Type Female | Arenas, Airports,Campuses | 7.6 mm | CFD69716 | ||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 3.8 GHz | 50 Ohms | - 30 C | + 70 C | 2 Band | Ceiling Mount | Connector | Type N Female | ||||||||||||||||||||||||||||
Mfr: W3961B0100 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant FPC 3.55-3.98GHz 100mm Cable 50Ohms | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 3.55 GHz | 3.98 GHz | Rectangular | 4.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 25.1 mm | 9.1 mm | 100 mm Coax | W3961 | |||||||||||||||||||
Mfr: LPTNGPDCG600/71DMN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Direct Mnt, Monopole Blk/Wht 617-698MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 617 MHz | 7.125 GHz | 60 W | - 40 C | + 85 C | 6 Band | Screw | Monopole | 95.9 mm | IP67 | LPT600/71dmn | |||||||||||||||||||||||||
Mfr: ST0126-30-501-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | WiFi Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Straight | 2 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 1 Band | Connector | SMA (Plug) | Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee | 130 mm | IP65 | Bulk | ||||||||||||||||||
Mfr: ST0211-10-N01-C TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Stamped Metal Antenna 2400-2500 5150-5825 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 3.4 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 1 Band | PCB Mount | Connector | I-PEX MHF1 | 50 mm | 10 mm | 0.6 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||||||
Mfr: ST0543-11-N06-U TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.218 GHz | 1.607 GHz | 3.8 dBic | 50 Ohms | - 40 C | + 105 C | Patch | 4 Band | PCB Mount | Connector | 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz | 35 mm | 35 mm | 8 mm | Tray | |||||||||||||||||||||
Mfr: ST0624-10-401-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Internal Antenna LoRa & RFID 863-873 902-928 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 863 MHz | 928 MHz | 0.5 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 2 Band | PCB Mount | Connector | I-PEX MHF1 | 38.6 mm | 9.6 mm | 0.2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||||
Mfr: RD2458-5-OTDR-NM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Dipol,RDuck,FIXED,NM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | N Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 |