Vehicle Antennas - Antennas
293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 824 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GNSS, GPS | 802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Puck | - 0.5 dBi, - 2.7 dBi, 0 dBi, 3 dBi | 50 Ohms | 4 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz | 77 mm | 3 M Coax x 3 | 206866 | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 698 MHz | 2.7 GHz | GLONASS, GPS | 5 dBi | 50 Ohms | 3.1:1 | 5 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | RPSMA Male, SMA Male | 132.3 mm | 59.3 mm | 14.6 mm | IP67 | LMR100, RG174 | ||||||||||||||||||
Mfr: 1-2823595-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + GPS, White | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Cellular (NBIoT, LTE) | GPS | Panel Mount | Connector | FME Female, SMA Male | MiMo | |||||||||||||||||||||||||||||
Mfr: ARM42112DM TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Vehicular Ant White 2LTE 1WIFI 1GNSS | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Rectangular | 4.9 dBi, 5.3 dBi, 4.6 dBi, 6.6 dBi | 50 Ohms | 2.5, 2.5, 2, 2 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 829 MHz, 1.575 GHz, 2.2 GHz, 2.45 GHz, 5.5 GHz | Telematics, Navigation, First Responders, Energy, Utility, Construction, Fleet Management, DSRC, | 202.3 mm | 88.5 mm | 1.8 mm | IP67 | 5181 mm Cable x 4 | ARM | Bulk | |||||||||
Mfr: ARM21011DM TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Vehicular Ant Blk 1LTE 1GNSS | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Rectangular | 4.9 dBi, 5.3 dBi, 4.6 dBi, 6.6 dBi | 50 Ohms | 2.5, 2.5, 2, 2 | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.575 GHz, 2.2 GHz, 5.5 GHz | Telematics, Navigation, First Responders, Energy, Utility, Construction, Fleet Management, DSRC, | 202.3 mm | 88.5 mm | 1.8 mm | IP67 | 5181 mm Cable x 2 | ARM | Bulk | ||||||||||
Mfr: 1-2823592-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas External_ MiMo + GPS Transit Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | IoT, ISM | Module | 6 dBi, 10 dBi | 50 Ohms | 2.5:1 | 60 W | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | N Female, TNC Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery | 265 mm | 87 mm | 103 mm | IP67 | MiMo | Bulk | |||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 1.54 GHz | Whip | Straight with Base | 1 Band | NMO Mount | Connector | NMO Connector | 1.54 GHz | |||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Blade | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | NMO Connector | 440 MHz | Trunk Lid | 88.9 mm | IP67 | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 760 MHz | 870 MHz | UHF | Whip | Blade | 5.15 dBi | 50 Ohms | 2.0:1 | 150 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 815 MHz | 68.58 mm | IP67 | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 144 MHz | 450 MHz | Radio, UHF, VHF | Whip | Straight with Base | 2 Band | NMO Mount | Connector | NMO Connector | 146 MHz, 445 MHz | |||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 200 MHz | 250 MHz | Radio, VHF | Whip | Straight with Base | 3 dBi | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 225 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 838.2 mm | IP67 | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 406 MHz | 430 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 5 MHz | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 418 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 914.4 mm | IP67 | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.9 dBi, 1.7 dBi, 1.9 dBi, 3.9 dBi, 3.5 dBi, 2.9 dBi, 3.9 dBi, 5.2 dBi, 5.3 dBi, 3.7 dBi, 4.7 dBi, 5.6 dBi | 50 Ohms | 1.7, 1.6, 1.6, 1.5, 1.4, 1.5, 1.6, 1.5, 1.3, | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, LMR195 x 2, 16 ft RG174 | Gar | |||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 380 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, UHF | Module | Sharkfin | 3.7 dBi, 0.2 dBi, 1 dBi, 1.4 dBi, 3.2 dBi, 3.8 dBi, 3.1 dBi, 2.4 dBi, 4.2 dBi, 6 dBi, 3.4 dBi, 4.9 dBi, 5.4 dBi | 50 Ohms | 1.7, 1.8, 1.9, 1.9, 1.6, 1.5, 1.5, 1.7, 1.5, 1.3, 2 | 60 W | - 30 C | + 70 C | 13 Band | Direct / Permanent Mount | Connector | SMA Male | 450 MHz, 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 3, 17 ft RG174 | Barracuda | |||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | 740 MHz | 869 MHz | Whip | Stubby | NMO Mount | NMO Connector | ||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 2.4 GHz | 5.9 GHz | GLONASS, GPS | 5 dBi | 50 Ohms | 3.1:1 | 5 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | FAKRA Type 1 Jack, FAKRA Type C Jack, FAKRA Type D Jack | 132.3 mm | 59.3 mm | 14.6 mm | IP67 | LMR100, RG174 | ||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 698 MHz | 806 MHz | Whip | Stubby | NMO Mount | NMO Connector | SLPT698 | |||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 1 dBi, -0.1 dBi, 0.2 dBi, 3.6 dBi, 2.7 dBi, 5.1 dBi, 3 dbi, 3 dBi, 3dBi | 50 Ohms | 1.5:1, 1.5:1, 1.5:1, 1.3:1, 1.3:1, 1.2:1, 2:1, 2:1, 2:1 | 10 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 17 ft LMR100 x 5, 17 ft RG174 | Barracuda | |||||||
Mfr: 1-2823596-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) White | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Module | 2.3 dBi, 5 dBi, | 50 Ohms | 2.5:1 | 50 W | - 30 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Vehicular LTE Routers | 62 mm | IP66 | MiMo | ||||||||||||||||
Mfr: 1-2823595-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + GPS, Black | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Module | 2.3 dBi, 5 dBi, | 50 Ohms | 2.5:1, 2.0:1 | 50 W | - 30 C | + 80 C | 3 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Vehicular LTE Routers | 62 mm | IP66 | 300 mm RG174, 300 mm RG58 x 2 | MiMo | |||||||||||||
Mfr: 1-2823597-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN (2 x 2) BK | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi | ISM | Module | 2.3 dBi, 5 dBi, 2 dBi | 50 Ohms | 2.5:1 | 50 W | - 30 C | + 80 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 4.9 GHz | Vehicular LTE Routers | 62 mm | IP66 | MiMo | ||||||||||||
Mfr: 1-2823599-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas LOW PROFILE 2G/3G/4G MIMO WHITE ANTENNAA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 698 MHz | 6 GHz | Cellular (NBIoT, LTE) | Module | Dome | 5 dBi | 50 Ohms | 2.5:1 | 50 W | - 30 C | + 80 C | MIMO | 3 Band | Direct / Permanent Mount | Connector | GPS, GSM, LTE, WiFi, WiMAX | IP66 | ||||||||||||||||||
Mfr: 1-2309605-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas LOW PROF MIMO 2/3/4G 3M CABLES SMAP | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Module | 1.5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 20 W | - 30 C | + 70 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz | IoT Devices, M2M | 150 mm | 45 mm | 49 mm | 3 M RG174 x 2 | MiMo | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Embedded Antenna | 1.559 GHz | 1.591 GHz | 16.8 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | U.FL | 1.57542 GHz | Smart Metering, M2M, Industrial Device IoT, Tracking | 41 mm | 15.5 mm | Box | ||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 525 MHz | Radio, VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2.1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 328.5 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 533.4 mm | IP67 |