Vehicle Antennas - Antennas
293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2823597-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN (2 x 2) WT | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Cellular (NBIoT, LTE) | WiFi | Panel Mount | Connector | SMA Male | MiMo | |||||||||||||||||||||||||||||
Mfr: 1-2823598-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN 2x2+GPS BK | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi | ISM | Module | 2.3 dBi, 5 dBi, 2 dBi | 50 Ohms | 2.5:1, 2.0:1 | 50 W | - 30 C | + 80 C | 4 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 4.9 GHz | Vehicular LTE Routers | 62 mm | IP66 | 300 mm RG174, 300 mm RG58 x 2 | MiMo | ||||||||||
Mfr: 1-2823598-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN 2x2+GPS WT | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi | ISM | Module | 2.3 dBi, 5 dBi, 2 dBi | 50 Ohms | 2.5:1, 2.0:1 | 50 W | - 30 C | + 80 C | 4 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 4.9 GHz | Vehicular LTE Routers | 62 mm | IP66 | 300 mm RG174, 300 mm RG58 x 2 | MiMo | ||||||||||
Mfr: 1-2823594-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas External SiSo + GPS Transit Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | IoT, ISM | Module | 5 dBi, 7 dBi, 10 dBi | 50 Ohms | 2.5:1 | 60 W | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | N Female, TNC Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery | 260 mm | 87 mm | 103 mm | IP67 | SiSo | Bulk | |||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.9 dBi, 1.7 dBi, 1.9 dBi, 3.9 dBi, 3.5 dBi, 2.9 dBi, 3.9 dBi, 5.2 dBi, 5.3 dBi, 3.7 dBi, 4.7 dBi, 5.6 dBi | 50 Ohms | 1.7, 1.6, 1.6, 1.5, 1.4, 1.5, 1.6, 1.5, 1.3, | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, LMR195 x 2, 16 ft RG174 | Gar | |||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 850 MHz | 2.1 GHz | Cellular (NBIoT, LTE) | GNSS | Module | Dome | 27 dB | 50 Ohms | 1.5:1, 1.6:1, 2.4:1 | 25 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMA Male | GSM, GNSS | 12 mm | IP67 | APAMSJ | Bulk | |||||||||||||||
Mfr: 1-2823596-2 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) Black | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Cellular (NBIoT, LTE) | Panel Mount | Connector | SMA Male | MiMo | ||||||||||||||||||||||||||||||
Mfr: ARM52212AM TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Vehicular Ant White 2LTE 2WIFI 1GNSS | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Rectangular | 4.6 dBi, 5.1 dBi, 4.9 dBi, 7.9 dBi | 50 Ohms | 2.5, 2.5, 2, 2 | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 829 MHz, 1.575 GHz, 2.2 GHz, 2.45 GHz, 5.5 GHz | Telematics, Navigation, First Responders, Energy, Utility, Construction, Fleet Management, DSRC, | 202.3 mm | 88.5 mm | 1.8 mm | IP67 | 5181 mm Cable x 5 | ARMADILLO | Bulk | |||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 380 MHz | 1.8 GHz | 7.6 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 70 C | 6 Band | SMA Male | 179 mm | 63 mm | 48 mm | IP67 | RG-174 | Barracuda | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 3.5 dBi | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | ||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 34 MHz | 37 MHz | Low Band | Whip | Straight with Base | 50 Ohms | 2 | 1 Band | NMO Mount | Connector | NMO Connector | 36 MHz | 133.35 cm | IP67 | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE) | Whip | Straight with Base | 3 dBi | 50 Ohms | 1.8:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 933 MHz | 177.8 mm | IP67 | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 430 MHz | 450 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 914.4 mm | IP67 | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE) | Whip | Straight with Base | 3 dBi | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 836 MHz | 177.8 mm | IP67 | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 144 MHz | 148 MHz | VHF | Module | Sharkfin | 2.15 dBi | 50 Ohms | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 146 MHz | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | 2.4 in | IP67 | |||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 37 MHz | 40 MHz | Low Band | Whip | Straight with Base | Unity | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 38.5 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1286.25 mm | IP67 | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 150 MHz | 174 MHz | Cellular (NBIoT, LTE) | Radio, VHF | Whip | Straight with Base | Unity | 200 W | 1 Band | NMO Mount | Connector | NMO Connector | 162 MHz | ||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 153 MHz | Public Safety, Transportation, Utility, Military Mobile | 1397 mm | IP67 | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 144 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 3 dBi | 50 Ohms | 2.0:1 | 100 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1244.6 mm | IP67 | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 300 MHz | 340 MHz | Radio, UHF | Whip | Straight with Base | 3 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 320 MHz | 393.7 mm | IP67 | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 698 MHz | 3.8 GHz | GPS | WiFi | 5 dBi | 50 Ohms | - 40 C | + 80 C | 2 Band | Panel Mount | Cable | SMA Male | IP66 | MiMo | ||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 3.5 dBi | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | ||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 66 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | Unity | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 120 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | IP67 | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 896 MHz | Whip | Straight with Base | 1 Band | NMO Mount | Connector | NMO Connector | 851 MHz | ||||||||||||||||||||||||||
Mfr: 1-2823599-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN 3x3+GPS BK | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | ISM | Module | Sharkfin | 2.3 dBi, 5 dBi, 2 dBi | 50 Ohms | 2.5:1, 2.0:1 | 50 W | - 30 C | + 80 C | 5 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 5.5 GHz | Vehicular LTE Routers | 62 mm | IP66 | 300 mm RG174, 300 mm RG58 x 2 | MiMo |