Indoor Antennas - Antennas
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RFID/NFC Antennas | Indoor Antennas | NFC Antenna | 13.56 MHz | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Mobile Devices, Payment Terminals | 57.8 mm | 40.3 mm | 0.5 mm | Bulk | |||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | NFC Antenna | 13.56 MHz | - 40 C | + 85 C | 1 Band | Connector | Home Automation Devices, Mobile Devices | 55 mm | 17 mm | 0.45 mm | UL3302 | Bulk | |||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 617 MHz | 1.8 GHz | Cellular (NBIoT, LTE) | 50 Ohms | 5 W | - 30 C | + 85 C | 1 Band | Screw | RP-SMA Male | 10 mm | 10 mm | 49.6 mm | IP42 | Tray | ||||||||||||||||||||||
Mfr: V680-HS52-R 12.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas Robotic HF M22 dia. Antenna | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | V680HS52R125M | |||||||||||||||||||||||||||||||||||
Mfr: V680-HS65-W 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas Antenna 100sq 2m Cbl | 0In Stock | Unspecified Antennas | Indoor Antennas | Module | Square | 100 mm | 100 mm | 30 mm | V680HS65W2M | ||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 3.8 GHz | 4G LTE | Whip | Swivel | 6.6 dB | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 9 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 71.5 mm | Bulk | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 400 MHz | 512 MHz | VHF | Whip | Straight | 1 Band | Panel Mount | Connector | BNC | 456 MHz | Portable Radio Antennas | 152.4 mm | Tray | |||||||||||||||||||||||
Mfr: CFSA35606P-30D43F TTI: CFSA35606P-30D43F TE Connectivity Availability: 0In StockAntennas OMNI,LOW PIM,30CM,D43F 350-600 | 0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | 7.3 dBi | 50 Ohms | 2.0:1 | 50 W | - 30 C | + 70 C | Ceiling Mount | 4.3-10 Female | 270 mm | 270 mm | 7.6 mm | CFSA | Each | ||||||||||||||||||||
Mfr: ANT-DB1-VDP-RPS TTI: ANT-DB1-VDP-RPS TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Vertical Tri-Band Ant. RPSMA Connector | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 824 MHz | 2.48 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Module | I-Bar | - 1.8 dBi, - 1.7 dBi, - 1.3 dBi | 136 MHz, 280 MHz, 80 MHz | 50 Ohms | 1.5, 1.9, 1.9 | - 40 C | + 80 C | 3 Band | Adhesive Mount | Connector | RP-SMA Male | 892 MHz, 1.85 GHz, 2.45 GHz | Cellular, WiFi, LTE, CAT-M1, NB-IoT | 115 mm | 22 mm | 4.52 mm | 3 M RG174 | VDP | Each | ||||||||
Mfr: ST0626-30-501-B TTI: ST0626-30-501-B Amphenol RF Availability: Not Available OnlineAntennas RF Antenna External ISM 860 MHz - 880 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Stick | 860 MHz | 880 MHz | 3.6 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 868 MHz | IP65 | Each | |||||||||||||||||||||
Mfr: ANT-418-CW-RAH TTI: ANT-418-CW-RAH TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 410 MHz | 426 MHz | Cellular (NBIoT, LTE), GSM | Whip | Stubby Right Angle | - 6.1 dBi | 15 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 47 mm | RAH | Each | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 3.8 GHz | Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS | LoRA, LPWA, RPMA, SigFox | Rectangular | Chip | 2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi | 262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz | 50 Ohms | 2.5:1, 2.5:1, 3.0:1, 2.5:1 | 2 W | - 55 C | + 125 C | Embedded | 8 Band | PCB Mount | SMD/SMT | 829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz | Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking | 49.6 mm | 8 mm | 3.3 mm | AP822601 | Reel | |||||||||||||
Mfr: L000947-80 TTI: L000947-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | GPS | WiFi | 1.8 dB | 50 Ohms | 3.2:1 | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Each | |||||||||||||||||||
Mfr: ST0226-10-501-A TTI: ST0226-10-501-A Amphenol RF Availability: Not Available OnlineAntennas RF Antenna External Dual Band Wi-Fi 6 2400 MHz - 5825 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 2.4 GHz | 5.825 GHz | 2.5 dBi | 50 Ohms | 1 W | - 20 C | + 70 C | Chip | 2 Band | Connector | RP-SMA Male | Each | ||||||||||||||||||||||||
Mfr: ST0428-41-001-A TTI: ST0428-41-001-A Amphenol RF Availability: Not Available OnlineAntennas IP 66 RF Antenna External Wide Band IoT 698 MHz - 5825 MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 5.825 GHz | 4.7 dBi | 50 Ohms | 1 W | - 40 C | + 70 C | 5 Band | Connector | SMA Male | IP66 | Each | ||||||||||||||||||||||||
Mfr: L000949-80 TTI: L000949-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | 1.34 dBi | 84 MHz, 700 MHz | 50 Ohms | 3:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | 10 mm | 6 mm | 3 mm | Each | |||||||||||||||||
Mfr: L000950-80 TTI: L000950-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip Ant with EVB assy, Wi-Fi 6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | GPS | WiFi | 1.8 dB | 50 Ohms | 3.2:1 | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Each | |||||||||||||||||||
Mfr: L000946-80 TTI: L000946-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip Ant with EVB assy, 2.4GHZ,BT, Wi-Fi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.484 GHz | Bluetooth | WiFi | 0.9 dBi | 84 MHz | 50 Ohms | 2.2:1 | - 40 C | + 105 C | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 2 mm | 1.2 mm | 0.6 mm | Each | |||||||||||||||||
Mfr: L000951-80 TTI: L000951-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip Ant with EVB assy, GPS+DUAL Wi-Fi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | - 4 dB, 1.4 dBi | 84 MHz, 700 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Each | ||||||||||||||||
Mfr: L000948-80 TTI: L000948-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | 0.1 dBi, 1.8 dBi | 84 MHz, 700 MHz | 50 Ohms | 2.4:1, 2.7:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 1.6 mm | Each | ||||||||||||||||||
Mfr: CFSA69383P1-30D43F TTI: CFSA69383P1-30D43F TE Connectivity Availability: Not Available OnlineAntennas 698-960/1690-4000 MHZ | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi | 50 Ohms | 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | 4.3-10 Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations | 7.6 mm | 30 cm Coax | CFSA | Bulk | ||||||||||
Mfr: CFSA69594P-30NF TTI: CFSA69594P-30NF TE Connectivity Availability: 0In StockAntennas OMNI,CEILING,30cm,NF, 698-5925MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Indoor Antenna | 698 MHz | 5.925 GHz | 4G/LTE, 5G | Module | Radome | 3.2 dBi to 5.6 dBi | 698 MHz to 5925 MHz | 50 Ohms | 1.2, 1.3, 1.4 | 50 W | - 30 C | + 70 C | Ceiling Mount | Connector | N-Type Female | Distributed Antenna Systems | 7.6 mm | 30 mm Coax | Each | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.57 GHz | BEIDOU, Galileo, GPS | Module | Puck | 26 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.575 GHz | Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. | 5.45 mm | 5 M RG174 | W4000 | Bulk | |||||||||||||||||
Mfr: 1004112-C003 TTI: 1004112-C003 KYOCERA AVX Availability: 0In StockAntennas LTE/cellular Externa l Blade Black SMA Co | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 690 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Whip | Blade Tilt / Swivel | 1.18 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2.5:1 | 5 W | - 30 C | + 70 C | 3 Band | Connector | Connector | SMA Male | 825 MHz, 1.955 GHz, 2.6 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 218.2 mm | 27.2 mm | 13.8 mm | 1004112 | Each | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas |