TE Connectivity - Vehicular MIMO - Antennas
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GNSS, GPS | WiMAX | Module | Dome | 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi | 50 Ohms | 1.4, 1.2, 1.3, 1.2, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | IP67 | 17 ft LMR-195M x 2, RG-174 | Vehicular MIMO | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.9 GHz | GNSS | 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi | 50 Ohms | 1.4, 1.2, 1.3, 1.2, 2:1 | 50 W | - 30 C | + 70 C | 7 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 75 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 698 MHz | 5.9 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GNSS | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Dome | 2 dbi, 3.6 dBi, 4.8 dBi, 4.4 dbi | 50 Ohms | 1.3, 1.3, 1.3, 1.2 | 50 W | - 30 C | + 70 C | 7 Band | Direct / Permanent Mount | Connector | SMA Male, RPSMA Male | 829 MHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.205 GHz, 2.5 GHz, 5.4 GHz | FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit | 132 mm | IP67 | 17 ft LMR195M x 3, 17 ft RG174 | Vehicular MIMO | ||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 2.7 GHz | GNSS | 1.8 dBi to 5.1 dBi | 50 Ohms | 1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Panel Mount | SMA | SMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 75 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.9 GHz | GNSS | 2 dbi, 3.6 dBi, 4.8 dBi, 4.4 dbi | 50 Ohms | 1.3, 1.3, 1.3, 1.2, 2:1 | 50 W | - 30 C | + 70 C | 7 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 75 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 698 MHz | 5.9 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Dome | 4.1 dbi, 5.9 dBi, 6.2 dBi, 6.5 dBi | 50 Ohms | 1.7:1, 1.6:1, 1.7:1, 1.4:1, 2:1 | 50 W | - 30 C | + 70 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 829 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.205 GHz, 2.5 GHz, 5.4 GHz | FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit | 132 mm | 87 mm | IP67 | 17 ft LMR195M x 4, 17 ft RG174 | Vehicular MIMO | ||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 2.4 GHz | 6 GHz | GNSS | 4.7 dBi, 6.3 dBi | 50 Ohms | 1.3, 1.4, 2:1 | 50 W | - 40 C | + 80 C | 5 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, Kiosk/Vending/Utilities, Passenger Fleet | 127 mm | 127 mm | 38.5 mm | IP67 | LMR-240, RG-174 | Vehicular MIMO | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | 4.1 dbi, 5.9 dBi, 6.2 dBi, 6.5 dBi | 50 Ohms | 1.7:1, 1.6:1, 1.7:1, 1.4:1, 2:1 | 50 W | - 30 C | + 70 C | 7 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 87 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 698 MHz | 5.9 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GNSS | WiMAX | Module | Dome | 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi | 50 Ohms | 1.4, 1.2, 1.3, 1.2, 2:1 | 50 W | - 40 C | + 85 C | 7 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 829 MHz to 2.205 GHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.5 GHz, 5.4 GHz | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | IP67 | 17 ft LMR-195M x 2, RG-174 | Vehicular MIMO | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 2.4 GHz | 6 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GNSS, GPS | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Dome | 4.7 dBi, 6.3 dBi, 2:1 dBi | 50 Ohms | 1.3, 1.4, 2:1 | 50 W | - 40 C | + 80 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 2.45 GHz, 5.5 GHz | Commercial Vehicle Fleet, Kiosk/Vending/Utilities, Passenger Fleet | 127 mm | 127 mm | IP67 | 17 ft LMR-240 x 3, 17 ft RG-174 | Vehicular MIMO |