TE Connectivity - RD2458-5 - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RD2458-5-RSMA TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,RS MAM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | ||||||||||||
Mfr: RD2458-5-OTDR-NM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Dipol,RDuck,FIXED,NM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | N Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | ||||||||||||
Mfr: RD2458-5-SMA TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Dipol,RDuck,Fixed,SM AM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | Bulk | |||||||||||
Mfr: RD2458-5-NM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,NM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | N Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | ||||||||||||
Mfr: RD2458-5-RTNC TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,RT NM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | RP-TNC Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | ||||||||||||
Mfr: RD2458-5-RA-RPTNC TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,RA,RTNM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | RD2458-5 |