TE Connectivity - DB1-LP - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-DB1-LP-RM-01-N TTI: ANT-DB1-LP-RM-01-N TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Log Periodic Dipole Tri-Band | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 824 MHz | 2.48 GHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Log Periodic | Directional | 8.5 dBi, 9.0 dBi, 9.0 dBi | 136 MHz, 460 MHz, 80Hz | 50 Ohms | 1.5 | 100 W | 3 Band | Bracket Mount | Connector | N Female | 892 MHz, 1.94 GHz, 2.45 GHz | Long Distance Directional Communication | 395 mm | 210 mm | 36.5 mm | 165.1 mm Coax | DB1-LP | Each |