D2D - TE Connectivity - Antennas
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L001257-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, HCF, Cell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 2.7 GHz | LTE | 3.8 dBi | 50 Ohms | 2.6:1 | 10 W | - 30 C | + 70 C | 8 Band | Panel Mount | Connector | SMA-Male | Indoor and Outdoor | IP67 | D2D | |||||||||||||||||||
Mfr: L001268-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS Fin, 2xCell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Connector | D2D | |||||||||||||||||||||||||||||||||
Mfr: L001258-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VFP, 5Port, 2xCell/Sat, WiFi, GNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 698 MHz | 6 GHz | LTE | WiFi | 6.6 dBi | 50 Ohms | 2.5 | 30 W | - 40 C | + 85 C | 6 Band | Panel Mount | Connector | SMA-Male | Remote Monitoring | 179 mm | 63 mm | 48 mm | IP67 | RG-174 | D2D | ||||||||||||||
Mfr: L001269-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | WiFi | D2D | |||||||||||||||||||||||||||||||||
Mfr: L001268-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS Fin, 2xCell/Satcom, 1xGNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Connector | D2D | |||||||||||||||||||||||||||||||||
Mfr: L001256-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, MTRA, 2x5G/Satcom, 0.195 SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 2.7 GHz | LTE | 4.7 dBi | 50 Ohms | 2.5 | - 30 C | + 70 C | 10 Band | Panel Mount | Connector | SMA-Male | Indoor and Outdoor | 130 mm | 84 mm | 95 mm | IP67 | LMR-195 | D2D | ||||||||||||||||
Mfr: L001254-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, LPS, Cell/Satcom, RG316, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 2.7 GHz | LTE | 5.9 dB | 50 Ohms | 3:1 | 10 W | - 30 C | + 70 C | 8 Band | Panel Mount | Connector | Indoor and Outdoor | IP67 | RG-316 | D2D | |||||||||||||||||||
Mfr: L001266-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Connector | IP67 | D2D | ||||||||||||||||||||||||||||||||
0In Stock | D2D | |||||||||||||||||||||||||||||||||||||
0In Stock | D2D | |||||||||||||||||||||||||||||||||||||
0In Stock | D2D |