TE Connectivity - ANTGPSSH2 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-GPS-SH2-SMA TTI: ANT-GPS-SH2-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ANTENNA GPS EXT MAG RG174 3M S | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Dipole | 1.57 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Global Navigation, Timing Solutions | 45 mm | 36.5 mm | 12.5 mm | IP66 | 3 M RG174/U | ANTGPSSH2 | Each |