Satellite - TE Connectivity - Antennas
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | 26 dB | 10 MHz | 50 Ohms | 3.0:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 35.5 mm | 35.5 mm | 9 mm | 70 mm RF1.13 | GNSS | Each | |||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX | IoT, ISM | PCB Trace | 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi | 50 Ohms | 2.8:1 | 5 W | - 40 C | + 85 C | 6 Band | PCB Mount | SMD/SMT | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz | Cellular Application, Satellite Application, Wireless Application | 38 mm | 7.5 mm | 3.2 mm | Each | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.56 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | PCB Trace | 50 Ohms | 2.0:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 10 mm | 1 mm | GNSS | Reel | ||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 617 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | PCB Trace | 4.9 dBi | 50 Ohms | 2.7:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz | Cellular Application, Satellite Application | 38 mm | 7.5 mm | 3.2 mm | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 617 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | PCB Trace | 4.9 dBi | 50 Ohms | 2.7:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz | Cellular Application, Satellite Application | 38 mm | 7.5 mm | 3.2 mm | Reel | |||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | BEIDOU, Galileo, GLONASS, GPS | PCB Trace | 1.67 dBi, 2.13 dBi, 2.32 dBi | 50 Ohms | 2:1, 2:1, 2:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | Through Hole | 700 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz | Cellular Application, Satellite Application | 55 mm | 20 mm | 1.6 mm | Bulk | |||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX | IoT, ISM | PCB Trace | 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi | 50 Ohms | 2.8:1 | 5 W | - 40 C | + 85 C | 6 Band | PCB Mount | SMD/SMT | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz | Cellular Application, Satellite Application, Wireless Application | 38 mm | 7.5 mm | 3.2 mm | Reel | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.225 GHz | 1.578 GHz | Galileo, GPS | Patch | 4 dBic, 5 dBic | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.227 GHz, 1.575 GHz | Satellite Application | 38 mm | 38 mm | 8.9 mm | GNSS | ||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Reel | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GPS | Patch | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Application | 12 mm | 12 mm | 5.2 mm | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Reel | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 1.57 GHz | 1.8 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 1 dB | 50 Ohms | 2.0:1 | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz | Satellite Application, Wireless Application | 3.2 mm | 1.7 mm | 0.5 mm | GNSS | Reel | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 5.7 dBic | 50 Ohms | 3.0:1 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 35.5 mm | 35.5 mm | 4.5 mm | GNSS | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 4 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Module | 5 dBi | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male, SMA Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz | Satellite Application | 170 mm | 60 mm | 50 mm | IP66 | RG174 x 2 | MiMo | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.565 GHz | 1.585 GHz | Galileo, GPS | Stamped | Molded | 0 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Application | 16 mm | Reel | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Galileo, GLONASS, GPS | Module | 5 dBi | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male, SMA Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz | Cellular Application, Satellite Application | 170 mm | 60 mm | 50 mm | IP66 | RG174 x 3 | MiMo | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.57 GHz | 1.615 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | 3.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 5.2 mm | 3.7 mm | 0.7 mm | GNSS | Reel | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.225 GHz | 1.578 GHz | Galileo, GPS | Patch | 4.5 dBIc, 5 dBic | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.227 GHz, 1.575 GHz | Satellite Application | 38 mm | 38 mm | 14.86 mm | GNSS | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray |
- 1
- 2