TE Connectivity - Antennas
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 50 mm RF1.13 | Each | |||||||||||
Mfr: L000962-01 TTI: L000962-01 TE Connectivity Availability: Not Available OnlineAntennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 9.6 dBi | 50 Ohms | 2:1 | 2 W | - 50 C | + 70 C | 3 Band | Panel Mount | Connector | SMA-RP | 200 mm | 200 mm | 46.5 mm | IP67 | RG-58LL | ProSig | Bulk | ||||||||||||||||
Not Available Online | Indoor Antennas | 617 MHz | 5 GHz | LTE | 4.9 dBi | 50 Ohms | 1.7:1, 2.3:1, 2.7:1, 3.5:1, 5.2:1, 8.7:1 | 5 W | - 30 C | + 75 C | 7 Band | Connector | SMA | 49 mm | Each | |||||||||||||||||||||||
Mfr: 8-2479240-1 TTI: 8-2479240-1 TE Connectivity Availability: 0In StockAntennas PCB Ant 2479240-1 WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Antenna Kits | 698 MHz | 3.8 GHz | 2.4 dBi | 50 Ohms | 7:1 | 10 W | - 40 C | + 85 C | 4 Band | PCB Mount | Through Hole | SMA-RP | 151 mm | 105 mm | 25.9 mm | 698-3800 | Each | ||||||||||||||||||
Mfr: L000574-08 TTI: L000574-08 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS 800, Mag Mt. | 0In Stock | Antenna Accessories | FPL pro | Each | ||||||||||||||||||||||||||||||||||
Mfr: L000951-01 TTI: L000951-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | - 4 dB, 1.4 dBi | 84 MHz, 700 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||||||||||||
Mfr: L000306-01 TTI: L000306-01 TE Connectivity Availability: 0In StockAntennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | Cellular, LTE | 6.5 dB | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Wall Mount | SMA | 230 mm | 380 mm | 30 mm | IP66 | Each | |||||||||||||||||||
Mfr: L000410-01 TTI: L000410-01 TE Connectivity Availability: 0In StockAntennas Monopole Whip,TETRA UHF, 380-430MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 380 MHz | 430 MHz | Whip | 3.98 dB | 50 Ohms | 1.6:1 | 45 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 380 MHz to 430 MHz | 149 mm | IP67 | Each | |||||||||||||||||
Mfr: L000410-03 TTI: L000410-03 TE Connectivity Availability: 0In StockAntennas Monopole Whip,UHF,470-512MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 470 MHz | 512 MHz | Whip | 5.17 dB | 50 Ohms | 1.6:1 | 45 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 470 MHz to 512 MHz | 122 mm | IP67 | Each | |||||||||||||||||
Mfr: L000925-10 TTI: L000925-10 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 100MM UFL | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 5.96 dB | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Each | ||||||||||||||||||||||||||||||||||||
Mfr: L000320-03 TTI: L000320-03 TE Connectivity Availability: Not Available OnlineAntennas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 617 MHz | 6 GHz | Bluetooth, BLE | Cellular, LTE | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Wall Mount | Connector | N-Type Female | 554 mm | IP67 | Each | |||||||||||||||||||
Mfr: L000926-05 TTI: L000926-05 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 50MMMHF4L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 7.9 dB | 50 Ohms | 1.8:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF4L | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L000604-05 TTI: L000604-05 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT HDP MHF4L 100mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.3:1 | 2 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||||
Mfr: L000605-02 TTI: L000605-02 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT VDP MHF 100mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: L000727-01 TTI: L000727-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas LPWA FPC ANT HDP MHF 50mm 410-467 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 467 MHz | 3 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | MHF | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||||
Mfr: L000574-05 TTI: L000574-05 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 138.2 mm | 68.3 mm | 45.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L000947-01 TTI: L000947-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | GPS | WiFi | 1.8 dB | 50 Ohms | 3.2:1 | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||||||||||||||||
Mfr: WPD136M6C-001 TTI: WPD136M6C-001 TE Connectivity Availability: Not Available OnlineAntennas OMNI,ANT,136,380,760 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 136 MHz | 870 MHz | Cellular (NBIoT, LTE) | VHF, UHF | Whip | Straight with Base | - 0.7 dBi, - 3.7 dBi, 3.1 dBi | 50 Ohms | 2.5:1 | 100 W | 3 Band | NMO Mount | Connector | NMO Connector | 155 MHz, 450 MHz, 815 MHz | General Analog, Digital Voice/Data Communications, TETRA PMR, P25 Public Safety, Transportation, Utilities, Goverenment, Military, PMR, Commercial, Industrusy, Oil and Gas | 50.8 cm | IP66 | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE) | Whip | Straight with Base | 5 dBi, 5 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 933 MHz | Public Safety, Transportation, Utility, Military Mobile | 355.6 mm | IP67 | Bulk | |||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | WiMAX, WISP | RFID | Module | Square | 12 dBi | 1.5:1 | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | WISP Client Antennas, RFID Applications, OEM Wireless Data, Transport Terminals | 411 mm | 373 mm | 36 mm | Bulk | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | 150 MHz | 174 MHz | 1 Band | Yagi | Bulk | |||||||||||||||||||||||||||||||
Mfr: LP800-2500-9-NF TTI: LP800-2500-9-NF TE Connectivity Availability: Not Available OnlineAntennas Dir,LogPer,18in,NF | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 2.5 GHz | Cellular (NBIoT, LTE) | WLAN | Periodic | Directional | 9 dBi | 50 Ohms | 1.5:1 | - 45 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 883 MHz, 2.105 GHz | WISP Equipment, Indoor Cellular, Extenders, Non Line of Sight | 15.5 in | 10.5 in | 2.75 in | Bulk | |||||||||||||
Mfr: ANT-5GW-IPW3-NP TTI: ANT-5GW-IPW3-NP TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | Whip | Whip | 3.1 dBi, 4.4 dBi, 4.8 dBi, 6.1 dBi, 5.7 dBi, 8.0 dBi, 5.6 dBi, 4.4 dBi, 5.8 dBi, 7.2 dBi | 50 Ohms | 1.9, 2.2, 2.0, 4.8, 1.9, 2.4, 2.4, 2.0, 2.2, 2.2 | 2 W | - 40 C | + 85 C | 10 Band | Connector | N Type Male | N Type Male | 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz | 5G, LTE, LTE-M (Cat-M1), NB-IoT | 176 mm | 21 mm | IP67 | IPW | Each | |||||||||||||||
Mfr: L001047-02 TTI: L001047-02 TE Connectivity Availability: 0In StockAntennas FPC ANT, FERRITE, 13.56MHZ, 28AWG, HRS | 0In Stock | PCB Antennas | Embedded NFC Antenna | - 40 C | + 85 C | Adhesive | 32.24 mm | 23 mm | 0.18 mm | NFC FPC Antennas | Each |