TE Connectivity - Antennas
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L9000021-01 TTI: L9000021-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP 2.4GHZ S | 50In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: DBA6927C1-FSMAM TTI: DBA6927C1-FSMAM TE Connectivity Availability: 41In StockAntennas DIPOL,DBA,SMAM,BLK,9 0D | 41In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, PCS, AWS, MDS, UMTS | WiMAX | Whip | Blade Tilt / Swivel | 0.5 dBi, 2.2 dBi | 50 Ohms | 2.5:1 | - 35 C | + 70 C | 8 Band | Panel Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz | Wireless Access Points, Wireless Routers, M2M Devices | 229 mm | 15 mm | DBA | Each | ||||||||||||||
0In Stock51 On Order Expected 21-Jan-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 69.85 mm | IP67 | Phantom | Each | |||||||||||||||
Mfr: TRA6927M3PB-0031 TTI: TRA6927M3PB-003 TE Connectivity Availability: 0In Stock10 On Order Expected 15-Oct-26 Antennas OMNI,Ph,PMT,698/1710 MHz BK,3dBi,100W,NO | 0In Stock10 On Order Expected 15-Oct-26 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 1.71 GHz | 2 Band | TRA6927M3 | Each | ||||||||||||||||||||||||||||||||
Mfr: L9000235-01 TTI: L9000235-01 TE Connectivity Availability: 0In Stock3,000 On Order Expected 08-Dec-26 Antennas ANTENNA 2.4/5/6 GHZ RPC UFL200 | 0In Stock3,000 On Order Expected 08-Dec-26 | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 896 MHz | 940 MHz | Cellular (NBIoT, LTE) | Yagi | 6 Element | 8.5 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 918 MHz | ESMR, SMR, Conventional Applications | 62.9 cm | Pigtail | Yagi | Bulk | |||||||||||||||||||
Mfr: TRA6927M3PWN-001 TTI: TRA6927M3PWN-001 TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | Each | |||||||||||||
Mfr: FTRA6171M5PB-001 TTI: FTRA6171M5PB-001 TE Connectivity Availability: Not Available OnlineAntennas OMNI,PH,PMT,617-7125MHZ | Not Available Online | 617 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane | Each | 5GPHANTOM | ||||||||||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Passive Antenna | 902 MHz | 960 MHz | Cellular (NBIoT, LTE) | ISM, UHF | Helical | Tilt/Swivel | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | TNC Male | 931 MHz | Two-Way Radio, Trunking | 9.5 in | Bulk | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | Yagi | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Yagi | 3 Element | 9.1 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 51 cm | YS | Bulk | ||||||||||||||||||
Mfr: CFSA35606P-30NF TTI: CFSA35606P-30NF TE Connectivity Availability: 0In StockAntennas OMNI,LOW PIM,30CM,NF 350-6000M | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 350 MHz | 5.925 GHz | Bluetooth | 2G/3G/4G, Cellular (NBIoT, LTE), CBRS, WCS, UMTS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 4.5 dBi, 4.4 dBi, 3.7 dBi, 4 dBi, 4.2 dBi, 4.6 dBi, 5.6 dBi, 5.4 dBi, 4.1 dBi, 5 dBi, 5.7 dBi, 6.8 dBi, 7.3 dBi | 50 Ohms | 1.9, 1.7, 1.7, 1.5, 1.3, 1.5, 1.3, 1.4, 1.4, 1.4, 1.5, 1.4, 1.7 | 50 W | - 30 C | + 70 C | 13 Band | Ceiling Mount | Connector | N Female | 365 MHz, 649 MHz, 752 MHz, 850 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.45 GHz, 3.75 GHz, 5.412 GHz | In-Building Systems, FirstNet/Public Safety | 7.6 mm | 30 cm Coax | CFSA | Each | ||||||||||
Mfr: VFD69383B2NNN-518R TTI: VFD69383B2NNN-518R TE Connectivity Availability: Not Available OnlineAntennas VHCLR MIMO 698-960-3800MHZTE2 | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi | 50 Ohms | 1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2 | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft LMR195 x 2 | Gar | Each | |||||||
Mfr: ANT-LTE-SP610-T TTI: ANT-LTE-SP610-T TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA SP610 PCB RPC LTE SMT | 0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Monopole | 698 MHz | 2.69 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, LoRaWAN, SigFox, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | Chip | Multilayer | 5.1 dBi, 5.3 dBi, 4.9 dBi, 2.7 dBi | 50 Ohms | 3.4, 3.1, 3.0, 5.0 | 10 W | - 40 C | + 120 C | 4 Band | PCB Mount | SMD/SMT | 750.5 MHz, 875.5 MHz, 1.955 GHz, 2.352 GHz, 2.593 GHz | Worldwide Cellular, Low Power Wide Area, Smart Home Networking, Sensing, Remote Monitoring, IoT | 40 mm | 10 mm | 2.8 mm | Reel | |||||||||||
Mfr: TRA6927M3NB-001 TTI: TRA6927M3NB-001 TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,NMO,698/1710 MHz | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | NMO Mount | Connector | NMO Connector | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | Bulk | |||||||||||
Not Available Online | Each | ||||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 450 MHz | 470 MHz | 1 Band | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM, RFID | Whip | Stubby | 3 dB | 50 Ohms | 2 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 915 MHz | Mobile Antennas | 68.58 mm | Phantom | Each | |||||||||||||||||
Mfr: OC69271-FNM TTI: OC69271-FNM TE Connectivity Availability: Not Available OnlineAntennas OMNI,DBAND,FIXED,NM | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS | WiMAX | Collinear | Radome | 1.5 dBi, 3.5 dBi | 50 Ohms | 2.5:1, 2.0:1 | 20 W | - 40 C | + 70 C | 5 Band | Bracket Mount | Connector | N Male | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz | Wideband Operation | 248 mm | Each | |||||||||||||||
Not Available OnlineLimited Supply | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | World Band Antenna | 698 MHz | 7.125 GHz | - 3.1 dBi, - 2.7 dBi, - 2.4 dBi, - 2.3 dBi, - 1.5 dBi, - 1.4 dBi | 50 Ohms | 1.5:1, 1.7:1, 1.8:1, 1.9:1, 2.1:1, 2.3:1, 2.6:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF, MHF-4L | 80 mm | 15 mm | 0.2 mm | Each | ||||||||||||||||||||
Mfr: CFSA35606P-30D43F TTI: CFSA35606P-30D43F TE Connectivity Availability: 0In StockAntennas OMNI,LOW PIM,30CM,D43F 350-600 | 0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | 7.3 dBi | 50 Ohms | 2.0:1 | 50 W | - 30 C | + 70 C | Ceiling Mount | 4.3-10 Female | 270 mm | 270 mm | 7.6 mm | CFSA | Each | ||||||||||||||||||||
Mfr: L000322-02 TTI: L000322-02 TE Connectivity Availability: 0In StockAntennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 4 Band | Connector | SMA | 150 mm | 45 mm | 50 mm | RG174 | Each | |||||||||||||||||||||||
Mfr: L000320-01 TTI: L000320-01 TE Connectivity Availability: Not Available OnlineAntennas Omni, 2x2 MIMO Baton, 617-960/1472-6000MHz - SMA Male - 500cm (16ft) Pigtail - Cellular | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 617 MHz | 6 GHz | Bluetooth, BLE | Cellular, LTE | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Wall Mount | Connector | SMA | 554 mm | IP67 | Each | ||||||||||||||||||||
Mfr: ANT-GNSSCP-TH18L1 TTI: ANT-GNSSCP-TH18L1 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS L1 18X18 THM | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.56724 GHz | 1.60868 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS | Patch | Ceramic | 5.1 dBi, 2.8 dBi, 4 dBi | 50 Ohms | 2.8, 2.9, 3.2 | 8 W | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.57542 GHz, 1.58974 GHz, 1.602 GHz | Global Navigation, Timing Solutions, Automotive Location | 18 mm | 18 mm | 4 mm | GNSSCP | Each | ||||||||||||||
Mfr: ANT-433-HETH TTI: ANT-433-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas Through Hole 1/4 Wave Helical 433MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 418 MHz | 458 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Coil | 1.9 dBi | 40 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Through Hole | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 38.1 mm | HE | Each |