TE Connectivity - Antennas
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5 GHz | WiFi | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Whip | Straight with Base | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 150 MHz | 174 MHz | Whip | Straight with Base | ||||||||||||||||||||||||||||||||
Mfr: AB24003-OC TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WHIP,AB,OC,2400-2500 MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | Straight with Base | 1 Band | ||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
Mfr: IN24-5RD-RSMA TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,RS MAM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11, WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 5.5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Access Points, Wireless Routers, Wireless Client Bridges, Wireless Equipment | 205 mm | IN24-5RD | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 821 MHz | 896 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 896 MHz | 940 MHz | Fiberglass | 8.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 898 MHz | LMR, LPWAN, ISM, M2M | FG | |||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 525 MHz | Radio, VHF | Whip | Straight with Base | 0 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 328.5 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1397 mm | IP67 | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | WiFi 6E | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5 GHz | WiFi | ||||||||||||||||||||||||||||||||||
0In Stock | D2D | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.9 GHz | 2 dB | 50 Ohms | 2.5:1 | 2 Band | PCB Mount | 24.1 mm | 10.6 mm | 0.8 mm | ||||||||||||||||||||||||||
Mfr: S9028PCR12NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,RHCP,12in,NF | Not Available Online | Unspecified Antennas | Connector | N Female | S9028PCL/PCR | |||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | UHF | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.9 GHz | 6 GHz | 1 Band | Phantom | |||||||||||||||||||||||||||||||||
Mfr: S8658PL12NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,12in,NF | Not Available Online | Unspecified Antennas | Connector | N Female | S8658WPR/WPL | |||||||||||||||||||||||||||||||||
Mfr: 1-2118909-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF 4L,50mm Wi-Fi 6E Triple | 0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11 b/g | Chip | 1 dB | 2400 MHz to 2483.5 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Bluetooth, Wi-Fi, Zigbee | 8.45 mm | 6.4 mm | 0.79 mm | Reel |