TE Connectivity - Antennas
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-WRT-UFL TTI: ANT-916-WRT-UFL TE Connectivity / Linx Technologies Availability: 79In StockAntennas 916MHz Compact Ant. U.FL Connector | 79In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Round | Mini Dome | - 0.1 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 916 MHz | Remote Control, Monitoring, Sensing Networks | 11 mm | 216 mm RF1.32 | WART | Each | |||||||||||
Mfr: CMD69423P-30D43F TTI: CMD69423P-30D43F TE Connectivity Availability: 19In StockAntennas OMNI,DBAND,30CM,D43F 698-4200M | 19In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4.2 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), CBRS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 6 Band | Ceiling Mount | Connector | 4.1-9.5 DIN Female | 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz | In-Building Systems | 218.7 mm | 30 cm Coax | CMD69423P | Each | |||||||||
23In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 162 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 157 MHz | Mobile Antennas | 45.7 cm | QW | Each | ||||||||||||||||||||||
Mfr: ANT-W63-SPS1-1 TTI: ANT-W63-SPS1-1 TE Connectivity / Linx Technologies Availability: 10In StockAntennas ANTENNA WIFI6 IP67 PUCK RG174 | 10In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Module | Dome | - 3.9 dBi, - 4.1 dBi, - 4.6 dBi | 50 Ohms | 1.4, 1.5, 1.5 | 15 W | - 40 C | + 70 C | 3 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 23.3 mm | IP67 | 1 M RG174/U | W63SPS | Each | ||||||||
Mfr: ANT-DB1-RAF-SMA TTI: ANT-DB1-RAF-SMA TE Connectivity / Linx Technologies Availability: 117In StockAntennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz | 117In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Blade Tilt / Swivel | 2.5 dBi, 4.6 dBi | 83 MHz, 675 MHz | 50 Ohms | 1.9 | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.3 GHz | Bluetooth, WiFi, Zigbee, Thread | 104.9 mm | 11 mm | 4 mm | RAF | Each | ||||||||
Mfr: L9000106-01 TTI: L9000106-01 TE Connectivity Availability: 1,320In StockAntennas ANTENNA DOME MON 2.4GHZ RG174 | 1,320In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: ANT-DB1-RAF-RPS TTI: ANT-DB1-RAF-RPS TE Connectivity / Linx Technologies Availability: 204In StockAntennas RPSMA Dual Band Tilt Swivel 2.4 & 5.8GHz | 204In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Blade Tilt / Swivel | 2.5 dBi, 4.6 dBi | 83 MHz, 675 MHz | 50 Ohms | 1.9 | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.3 GHz | Bluetooth, WiFi, Zigbee, Thread | 104.9 mm | 11 mm | 4 mm | RAF | Each | ||||||||
Mfr: L9000143-01 TTI: L9000143-01 TE Connectivity Availability: 25In StockAntennas ANTENNA LPWA 868/915 PUCK RG17 | 25In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000167-01 TTI: L9000167-01 TE Connectivity Availability: 50In StockAntennas ANTENNA DOME WIFI6 2.4/5.8GHZ | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000019-01 TTI: L9000019-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP SWIVEL 2 | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000020-01 TTI: L9000020-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP SWIVEL 2 | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000176-01 TTI: L9000176-01 TE Connectivity Availability: 1,415In StockAntennas ANTENNA VERT 1/2 WAVE DIPOLE L | 1,415In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: 001-0001-L TTI: 001-0001-L TE Connectivity Availability: 100In StockAntennas ANTENNA 2.4 GHZ DIPOLE ANTENN | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Each | |||||||||||||||||||||||||||||||||||
Mfr: L9000033-01 TTI: L9000033-01 TE Connectivity Availability: 100In StockAntennas ANTENNA 1/4 WAVE SHORT 2.4GHZ | 100In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000031-01 TTI: L9000031-01 TE Connectivity Availability: 100In StockAntennas ANTENNA 1/2 WAVE SWIVEL 2.4GHZ | 100In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000026-01 TTI: L9000026-01 TE Connectivity Availability: 900In StockAntennas ANTENNA 1/4 WAVE R-ANGLE 2.4GH | 900In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000029-01 TTI: L9000029-01 TE Connectivity Availability: 100In StockAntennas ANTENNA 1/4 WAVE R-ANGLE 2.4GH | 100In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000078-01 TTI: L9000078-01 TE Connectivity Availability: 40In StockAntennas ANTENNA IND 2.4GHZ RG58 2M SMA | 40In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000126-01 TTI: L9000126-01 TE Connectivity Availability: 21In StockAntennas ANTENNA ADH LPWA 698-960MHZ 1. | 21In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000025-01 TTI: L9000025-01 TE Connectivity Availability: 100In StockAntennas 2.4 GHZ 1/4 WAVE R-ANGLE | 100In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000101-01 TTI: L9000101-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP 2.4GHZ 1 | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000021-01 TTI: L9000021-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP 2.4GHZ S | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: DBA6927C1-FSMAM TTI: DBA6927C1-FSMAM TE Connectivity Availability: 41In StockAntennas DIPOL,DBA,SMAM,BLK,9 0D | 41In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, PCS, AWS, MDS, UMTS | WiMAX | Whip | Blade Tilt / Swivel | 0.5 dBi, 2.2 dBi | 50 Ohms | 2.5:1 | - 35 C | + 70 C | 8 Band | Panel Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz | Wireless Access Points, Wireless Routers, M2M Devices | 229 mm | 15 mm | DBA | Each | |||||||||||||
Mfr: L9000107-01 TTI: L9000107-01 TE Connectivity Availability: 50In StockAntennas ANTENNA WRT DOME MON 2.4GHZ RG | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000032-01 TTI: L9000032-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE SWIVEL 2.4GHZ | 50In Stock | Bulk |