TE Connectivity - Antennas
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active GNSS | 1.558 GHz | 1.615 GHz | GNSS | 31.8 dBic | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | 49.14 mm | 46.14 mm | 15.94 mm | RG-174 | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 433.05 MHz | 434.79 MHz | 1 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 75 C | 1 Band | Connector | SMA Male | 51 mm | 9.4 mm | |||||||||||||||||||||||
Mfr: 8-2108784-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108784-1 ANTENNA WITH EVB ASSY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Antenna | 698 MHz | 6 GHz | Bluetooth | Cellular, NBIoT, LTE | GNSS | 3 dB | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | SMD/SMT | Connector | SMA | 5G, Bluetooth, Cat-M/NB-IoT | 45.6 mm | 130.3 mm | 4.2 mm | Bulk | |||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | WiFi | 3.4 dB | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHFL | 29 mm | 12 mm | 10 mm | Bulk | ||||||||||||||||||
Mfr: 8-2108891-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108891-1 ANTENNA WITH EVB ASSY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | WiFi | 4.3 dB | 50 Ohms | 2:1 | 3 Band | SMD/SMT | Connector | SMA | Bluetooth, Wi-Fi, Zigbee | 30 mm | 33.3 mm | 11 mm | Bulk | ||||||||||||||||||
Mfr: L000434-01 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FP40 ultra - 9 Port: 4 x Cellular, 4 x Wi-Fi, 1 x GNSS - Black | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | |||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 4.2 GHz | LTE | PCB Trace | 4 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 0.2 mm | 1.13 mm | |||||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | 2.15 dBi | 50 Ohms | 2.2 :1 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: 1-2195835-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas ISM 868 / 915 MHz ANTENNA, 300mm, MHF 1 Conn | 0In Stock | PCB Antennas | 863 MHz | 928 MHz | PCB Trace | 1.4 dBi | 50 Ohms | 2.3:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF1 | 38 mm | 9 mm | 0.2 mm | 1.13 Coax | |||||||||||||||||||
Mfr: 1-2195846-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANT, MHF4L, 250mm, 698-7125 MHz | 0In Stock | PCB Antennas | 698 MHz | 7.125 GHz | WiFi | PCB Trace | 6.7 dBi | 50 Ohms | 2.6:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF4L | 80 mm | 15 mm | 0.2 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: 1-2344657-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANT, MHF4L, 250mm Wi-Fi 7 | 0In Stock | PCB Antennas | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | 5.3 dBi | 50 Ohms | 2.7:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4 | 35 mm | 8 mm | 0.2 mm | 0.81 m Coax | ||||||||||||||||||
Mfr: 1-2367286-7 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSY 150mm Cable | 0In Stock | PCB Antennas | 698 MHz | 4.2 GHz | LTE | PCB Trace | 4 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 0.2 mm | 1.13 mm | ||||||||||||||||||
Mfr: 8-2118310-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2118310-1 ANTENNA WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3.5 dB | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | SMA | Bluetooth, Cat-M/NB-IoT | 94 mm | 126.9 mm | 2.57 mm | Bulk | |||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: 8-2108517-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108517-2 ANTENNA WITH EVB ASSY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Antenna | 2.4 GHz | 5.95 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Rectangular | 3 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | Bluetooth, Wi-Fi, Zigbee | 30.6 mm | 30.3 mm | 5.8 mm | Bulk | |||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: DBA6171C4-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOLE,SMAM,SWIVEL,617-7125MHz,OUTDOOR | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | IP67 | Bulk | ||||||||||||||
Mfr: L001218-01 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas EXT ANT, TRIGNSS, 5M, SMA, MAGN, SCREW | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Externel Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 5.9 dBi | 50 Ohms | 1.9:1 | - 40 C | + 85 C | Patch | 3 Band | Adhesive, Magnetic, Screw | SMA Male | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | 87 mm | 65 mm | 27 mm | IP67 | RG174 | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | ||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 155 MHz | 165 MHz | 1 Band |