TE Connectivity - Antennas
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2195835-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas ISM 868 / 915 MHz ANTENNA, 300mm, MHF 4L Conn | 0In Stock | PCB Antennas | 863 MHz | 928 MHz | PCB Trace | 1.4 dBi | 50 Ohms | 2.3:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 38 mm | 9 mm | 0.2 mm | 1.13 Coax | |||||||||||||||||||
Mfr: 1-2195846-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANT, MHF4L, 300mm, 698-7125 MHz | 0In Stock | PCB Antennas | 698 MHz | 7.125 GHz | WiFi | PCB Trace | 6.7 dBi | 50 Ohms | 2.6:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF4L | 80 mm | 15 mm | 0.2 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: 1-2361492-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Antenna,cable,MHF4L,698-2700MHz | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | |||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: CMD69273P-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,Dband,300mm,NF | 0In Stock | Multiprotocol Antennas | Connector | N Female | CMD69273P | |||||||||||||||||||||||||||||||||
Mfr: CFD69383P1-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,30cm,D43F,HOLES 698-960,1690-3800MH | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | 4.3-10 Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 7.6 mm | 30 cm Coax | CFD | |||||||||
Mfr: CFD69383P-B30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF O D250MM,BULK PACK,10P | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Galileo, GLONASS, GPS | Module | 5 dBi | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male, SMA Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz | Cellular Application, Satellite Application | 170 mm | 60 mm | 50 mm | IP66 | RG174 x 3 | MiMo | |||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 0.7 dBi, - 1 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 18.9 mm | 6.2 mm | 0.76 mm | ||||||||||||||
Mfr: 1-2118909-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 200mm Wi-Fi 6E Triple | 0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 760 MHz | 870 MHz | Whip | ||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 3.1 GHz | 6 GHz | 802.11, WLAN | UWB, Channel | Module | 4 dBi | 50 Ohms | 3:1 | 10 W | 1 Band | Panel Mount | Connector | U.FL | 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz, 5.8 GHz | UWB Application | 29 mm | 12 mm | 10 mm | 365 mm RF1.13 | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2 dBi | 50 Ohms | 3:1 | 10 W | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Application | 18.9 mm | 6.2 mm | 0.79 mm | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | Ceiling Mount | Dual Female N | 218.7 mm | 218.7 mm | 43.5 mm | CMD69423P | Bulk | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Cellular (NBIoT, LTE) | 3.8 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 70 C | Screw | SMA Male | 80 mm | 80 mm | 37 mm | IP67 | Ultralink 092463 | HCF | |||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF1 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 1.13 mm Coax | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 410 MHz | 430 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 406 MHz | 416 MHz | Fiberglass | 5.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 411 MHz | LMR | FG | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | OC | ||||||||||||||||||||||||||||||||||||
Mfr: TRA8063M3PW-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DB,Ph,806,1850, 2.5 | Not Available Online | Unspecified Antennas | Phantom |