TE Connectivity - Antennas
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.605 GHz | BEIDOU, GLONASS, GPS | Module | Dome | 4.6 dBic, 2.6 dBic, 4.4 dBic | 50 Ohms | 1.5, 1.9, 1.5 | - 35 C | + 75 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz | Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management | 14.9 mm | IP67 | 100 cm RG174 | Bulk | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 440 MHz | Mobile Antennas | 16.5 cm | QW | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 152 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 148 MHz | Mobile Antennas | 48.3 cm | QW | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 160 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 4.9 GHz | 5.875 GHz | Bluetooth | Cellular (NBIoT, LTE) | 802.11 | 802.15.4 (ANT, Thread, Zigbee) | Parabolic | Dish | 1 Band | Bracket Mount | Wide Band Operation, OFDM Systems, MIMO Systems, Cellular Backhaul, P2P Backhaul, | ||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 216 MHz | 221 MHz | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | FG | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 460 MHz | 470 MHz | Fiberglass | 9 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commercial Organization, Military | 8.854 ft | FG | ||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 760 MHz | 870 MHz | |||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 3.3 GHz | 3.8 GHz | Cellular (NBIoT, LTE) | 802.11, WiMAX | Parabolic | Dish | 29 dBi | 50 Ohms | 1.5:1, 1.7:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 3.5 GHz | OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication | IP67 | HD | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE) | Whip | Straight | 5.5 dBi | 50 Ohms | 1.5 | 1 Band | Panel Mount | Connector | N Female | 900 MHz | 16 in | ||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 420 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE) | Yagi | 6 Element | 8.5 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 836 MHz | ESMR, SMR, Conventional Applications | 62.9 cm | Pigtail | ||||||||||||||||||||
Mfr: TRAB806/17103 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,806-960M Hz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 1.88 GHz | Cellular (NBIoT, LTE), AMPS, DCS | Whip | Stubby | 5.9 dBi, 4.2 dBi | 50 Ohms | 2:1 | 100 W | 2 Band | NMO Mount | Connector | NMO Connector | 851 MHz, 1.795 GHz | Indoor and Outdoor Mobile Antennas | 5.84 cm | Phantom | |||||||||||||||||
Mfr: S9025PRRTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,fixed,RTN M | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 5.5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | RP-TNC Female | 915 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 5.2 in | 5.2 in | 0.71 in | IP67 | |||||||||||||
Mfr: FG821/18503 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DFG,821/1850MHZ | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 821 MHz | 1.85 GHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 0 dBi, 3 dBi | 50 Ohms | 2:1 | 100 W | - 30 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 858 MHz, 1.9 GHz | Public Safety Agencies, Commercial Organization, Military | 14 in | FG | ||||||||||||||
Mfr: UTRA4502S3NW-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,W | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | UHF | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 150 mm RF1.13 | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF | 50 mm | 0.15 mm | 1.13 mm Coax |