TE Connectivity - Antennas
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 826 mm | IP67 | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 4.9 GHz | 6 GHz | 5G | WLAN | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 5.4 GHz | Wireless Applications | 2.7 in | IP67 | Phantom | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 460 MHz | UHF | Collinear | Fiberglass | 5.15 dBi | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 455 MHz | 44 in | FG | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Whip | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 144 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 3 dBi | 50 Ohms | 2.0:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1397 mm | IP67 | B1443-L | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | TNC Male | ||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | 150 MHz | 174 MHz | Yagi | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 420 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 406 MHz | 416 MHz | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 411 MHz | FG | |||||||||||||||||||||||
Mfr: YF45018-61NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas YAGI,FWG,3,450-490MH Z, TB,8.6,FOLDED YA | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | 450 MHz | 490 MHz | Connector | N Female | ||||||||||||||||||||||||||||||||
Mfr: DBA6171C3-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | IP67 | Bulk | |||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: 1-2108858-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 300mm, Wi-Fi 6E TripleBand | 0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | ||||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 698 MHz | 7.125 GHz | Bluetooth | 2G/3G/4G/5G, Cellular (NBIoT, LTE), Cat-M | GNSS | WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 4.99 dB | 50 Ohms | 4.0:1 | 10 W | - 40 C | + 85 C | Embedded | 7 Band | Adhesive Mount | Connector | 80 mm | 15 mm | 0.2 mm | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.605 GHz | BEIDOU, GLONASS, GPS | Module | Dome | 4.6 dBic, 2.6 dBic, 4.4 dBic | 50 Ohms | 1.5, 1.9, 1.5 | - 35 C | + 75 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz | Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management | 14.9 mm | IP67 | 100 cm RG174 | Bulk | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 440 MHz | Mobile Antennas | 16.5 cm | QW | ||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 152 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 148 MHz | Mobile Antennas | 48.3 cm | QW | ||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 160 MHz | 1 Band | |||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 4.9 GHz | 5.875 GHz | Bluetooth | Cellular (NBIoT, LTE) | 802.11 | 802.15.4 (ANT, Thread, Zigbee) | Parabolic | Dish | 1 Band | Bracket Mount | Wide Band Operation, OFDM Systems, MIMO Systems, Cellular Backhaul, P2P Backhaul, | |||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 216 MHz | 221 MHz | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | FG | ||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 460 MHz | 470 MHz | Fiberglass | 9 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commercial Organization, Military | 8.854 ft | FG | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz |