TDK - ANT - Antennas

4 Results
4 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ANT162442DT-2001AM2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Antennas Ceramic Chip AEC-Q200

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
50 Ohms
1.6
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
2.45 GHz, 5.5 GHz
1.6 mm
0.8 mm
0.4 mm
AEC-Q200
ANT
Reel
ANT162442DT-2001AM2
-
Datasheet
Mfr: ANT162442ST-1000AM1
TTI: Not Assigned
TDK
Availability:

Not Available Online

Antennas Center-edge mount AEC-Q200

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.484 GHz
Bluetooth, BLE
802.11, WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
50 Ohms
1.6
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
1.6 mm
0.8 mm
0.4 mm
AEC-Q200
ANT
Reel
ANT162442ST-1000AM1
-
Datasheet
Mfr: ANT162450TT-3001A1
TTI: Not Assigned
TDK
Availability:

0In Stock

Antennas Multilayer Chip Antenna for WiFi 6E/7

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Antennas
Multilayer
2.4 GHz
7.125 GHz
Chip
1.8 dBi
50 Ohms
1.8
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.6 mm
0.8 mm
0.45 mm
ANT
Reel
Datasheet
Mfr: ANT167250ST-1210A1
TTI: Not Assigned
TDK
Availability:

0In Stock

Antennas Multilayer Chip Antenna for UWB (6200-8300MHz)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Antennas
Multilayer
6.2 GHz
8.3 GHz
8.1 dBi
50 Ohms
1.58
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.6 mm
0.8 mm
0.45 mm
ANT
Reel