Pulse - W4165MM - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4165MMRPSMA10 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GSM/GPS Antenna with Magnetic Mount | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 1.6 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Active | 4 dB, 4.5 dB, 1 dBi, 30 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | RP-SMA Male | IP67 | W4165MM | Bulk | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 1.6 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Active | 4 dB, 4.5 dB, 1 dBi, 30 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA Male | IP67 | W4165MM | Bulk | |||||||||||||||||||
Mfr: W4165MMSMA5 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GSM/GPS Antenna with Magnetic Mount | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 824 MHz | 1.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | Module | Dome | 4 dB, 4.5 dB, 1 dBi, 30 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA Male | 868 MHz, 915 MHz, 1.57542 GHz, 1.6025625 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Utility Boxes, Smart Metering, Navigation, Fleet Management, Tracking | 34.8 mm | IP67 | 4000 mm RG174 x 2 | W4165MM | Bulk |