W4120 - Pulse - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 2.17 GHz | GPS | MCX, MMCX | W4120 | Bulk | |||||||||||||||||||||||||||||
Mfr: W4120GG3000 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas GSM/GPS glass mount antenna SMA/SMA 3m | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 1.576 GHz | GSM | GPS | 0 dBi | 50 Ohms | 2.5:1, 2.5:1, 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | GPS | 136 mm | 37.7 mm | 13.8 mm | IP67 | W4120 | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 2.17 GHz | GPS | W4120 | |||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 2.17 GHz | GPS | MMCX, SMA Male | W4120 |