W4000 - Pulse - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.57 GHz | BEIDOU, Galileo, GPS | Module | Puck | 26 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.575 GHz | Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. | 5.45 mm | 5 M RG174 | W4000 | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active GPS | 1.575 GHz | GPS | 1.5 dBi, 26 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 1.57542 GHz | GPS | RG-174 | W4000 | Bulk | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.57 GHz | BEIDOU, Galileo, GPS | Module | Puck | 26 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MMCX Male | 1.575 GHz | Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. | 5.45 mm | 5 M RG174 | W4000 | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 1.57 GHz | GPS | 26 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Connector | FME Male | GPS | 50 mm | 5.45 mm | W4000 | Bulk |