Pulse - W1030 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock440 On Order Expected 26-Oct-26 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Networks | 108 mm | 25.8 mm | W1030 | Bulk |