Pulse - SLPT806 - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLPT806DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 0.806-0.96GHz Drt Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Stubby | 3.05 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 883 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT806 | Bulk | ||||||||||||
Mfr: SLPT806NMOW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 0.698-0.96GHz NMO Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 806 MHz | 960 MHz | Whip | Stubby | 3.18 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | NMO Mount | NMO Connector | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 78.71 mm | IP67 | SLPT806 | Bulk | ||||||||||||||||||
Mfr: SLPT806NMO TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 0.698-0.96GHz NMO Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Stubby | 3.18 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO | 883 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT806 | Bulk | ||||||||||||
Mfr: SLPT806DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt OnVehicle 806MHz-960MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Stubby | 3.05 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 883 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT806 | Bulk |