Pulse - Mirant - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: W6100
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Ant Ext 0.698-2.7 LTE FAKRA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.7 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
802.11, WiFi, WLAN, WiMAX
UHF
PCB Trace
I-Bar
1.8 dBi, 4 dBi, 4.5 dBi
50 Ohms
2.5:1, 3:1
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
FAKRA SMBA
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz
Automotive Systems
110 mm
26 mm
2 mm
550 mm RG316
Mirant
Bulk
Datasheet
Mfr: W6101
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Ant Int 0.698-3.6GHz LTE FAKRA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
3.6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
802.11, WiFi, WLAN, WiMAX
UHF
PCB Trace
T-Bar
3 dBi, 4 dBi, 4.5 dBi, 4 dBi
50 Ohms
2.5:1
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
FAKRA SMBA
750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz
Automotive Systems
106 mm
26 mm
2 mm
550 mm RG316
Mirant
Bulk