LPT - Pulse - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPTNG24-71DMG0457 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 50Ohms 3W 2400-2500MHz & 4900-7125MHz Black SMA-Male Monopole | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 2.9 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 80 C | Monopole | 3 Band | Connector | SMA-Male | IP67 | RG-316 | LPT | Bulk | |||||||||||||||||||
Mfr: LPT600-71M2DMG0305 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2x2 MiMo cellular 5G-FR1 4G LTE omnidirectional vehicle /direct mount antenna | 0In Stock | Outdoor Antennas | 7.125 GHz | Cellular | WiFi | Radome | 7 dBi | 50 Ohms | 2, 3.5 | 3 W | - 40 C | + 85 C | 6 Band | Direct Mount | Connector | SMA Male | 115.58 mm | IP67 | RG-316 | LPT | Bulk | |||||||||||||||||
Mfr: LPTNG2471M2DMG0457 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2x2 MiMo 5dBi WiFi Antenna SMA-Male Connector | 0In Stock | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | 5.1 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | Dipole | 2 Band | Direct Mount | Connector | SMA | 53.5 mm | IP67 | RG-316 | LPT | Bulk |