Pulse - GPSSB800/2170 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GPSSB800/2170FS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GSM/GPS glass mount SMA/FME 5m cable | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active | 806 MHz | 1.576 GHz | Cellular (NBIoT, LTE) | GPS | Module | I-Bar | 0 dBi | 50 Ohms | 2.5:1, 2.5:1, 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | FME Female, SMA Male | 868 MHz, 900 MHz, 1.5754 GHz, 1.945 GHz | 5.4 mm | 1.5 mm | 0.6 mm | IP67 | 16.4 ft RG174 | GPSSB800/2170 | Bulk |