GPSMODxxxx - Pulse - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GPSMOD1315 TTI: GPSMOD1315 Pulse Electronics Availability: 0In StockAntennas Active GPS 15dB 13x13mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 16 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 13 mm | 13 mm | 32 mm RF0.81 | GPSMODxxxx | Tray | ||||||||||||||
Mfr: GPSMOD1333 TTI: GPSMOD1333 Pulse Electronics Availability: 0In StockAntennas Active GPS 33dB 13x13mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 33 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 13 mm | 13 mm | 32 mm RF0.81 | GPSMODxxxx | Tray | ||||||||||||||
Mfr: GPSMOD2533 TTI: GPSMOD2533 Pulse Electronics Availability: 0In StockAntennas Active GPS 33dB 25x25mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 33 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 25 mm | 25 mm | GPSMODxxxx | Tray | ||||||||||||||||
Mfr: GPSMOD2515 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Active GPS 15dB 25x25mm ANT MOD | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 16 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 25 mm | 25 mm | GPSMODxxxx | Tray |