Pulse - DISC - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSC11001DM TTI: DSC11001DM Pulse Electronics Availability: Not Available OnlineAntennas LTE Direct Mount 698-960/1710-2700MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | WiMAX | Module | Dome | 2 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz | Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering | 34.8 mm | IP67 | 500 mm RG174 | DISC | Bulk | |||||||||||||
Mfr: DSC21011DM TTI: DSC21011DM Pulse Electronics Availability: Not Available OnlineAntennas GNSS/LTE Direct Mount 50Ohms 4G | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 698 MHz | 2.7 GHz | GPS, GLONASS | 2.7 dBi, 4.8 dBi | 50 Ohms | 2:1, 2.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk | |||||||||||||||||||
Mfr: DSC31111DM TTI: DSC31111DM Pulse Electronics Availability: Not Available OnlineAntennas GNSS/LTE WiFi Direct Mount 50Ohms | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 6 GHz | 6.5 dBi, 30 dB | 50 Ohms | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk |