CAN - Pulse - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4311-111-00245 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.45GHz 1.2dBi | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.45 GHz | 1 Band | PCB Mount | SMD/SMT | CAN | Reel | |||||||||||||||||||||||||||||||
Mfr: CAN4313437931581B TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1919 GPS ACTIVE ANT. | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | CAN | |||||||||||||||||||||||||||||||||||
Mfr: 4311-115-00245 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.45GHz 0dBi | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.45 GHz | 2.45 GHz | 100 MHz | 50 Ohms | 2 | 1 Band | 8 mm | 3.5 mm | 0.9 mm | CAN | Reel | CAN4311115002451K |