ANT2405 - Pulse - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ANT2405 | Reel | ||||||||||||||||||||||||||||||||||||
Not Available Online | ANT2405 | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: ANT2405F001R0169A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 169MHz 50 Ohm CHIP ANTENNA | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 168 MHz | 179 MHz | LPWAN | VHF | Chip | Ceramic | 2 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 169 MHz | 2.4 mm | 5 mm | ANT2405 | Reel |