Pulse - ANT1818 - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT1818B00BT1516S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 1.89 dB, 2.59 dB | 7 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | SMA Female | 1.575 GHz, 1.602 GHz | Navigation device | 18 mm | 18 mm | 4 mm | ANT1818 | Tray | ||||||||||||
Mfr: ANT1818B00BT1516A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1575-1602MHz 50 Ohm PATCH ANTENNA,GPS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.575 GHz | 1.602 GHz | 1.89 dB, 2.59 dB | 50 Ohms | 2 | 1 Band | PCB Mount | SMD/SMT | GPS, GLONASS | 18 mm | 18 mm | 4 mm | ANT1818 | Tray | |||||||||||||||||||||
Mfr: ANT1818B00AT1575A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.4-2.5GHz / 5.15-5.875GHz ANT | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.573 GHz | 1.577 GHz | Patch | Ceramic | 2 dB | 6 MHz | 50 Ohms | 2 | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | GPS | 18 mm | 18 mm | 2 mm | ANT1818 | Tray | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.573 GHz | 1.577 GHz | GPS | - 2.67 dB | 28.4 MHz | 50 Ohms | 2 | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | GPS | 18 mm | 18 mm | 6 mm | ANT1818 |