Pulse - ANT1212 - Antennas

3 Results
3 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
ANT1212B00BT2400S Pulse
Datasheet
Mfr: ANT1212B00BT2400S
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

Antennas 1212 2.4GHz Patch Antenna

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.5 GHz
4 dB
90 MHz
50 Ohms
1 W
- 30 C
+ 85 C
1 Band
PCB Mount
2.45 GHz
12 mm
12 mm
4 mm
ANT1212
Tray
Datasheet
Mfr: ANT1212JB27B1575A
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas 1.575GHz 50 Ohm ACTIVE ANTENNA,GPS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.575 GHz
GPS
Patch
Mini Board
- 4.56 dB
12 MHz
50 Ohms
1.5
- 30 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
IPEX MHF1
1.575 GHz
GPS
12 mm
12 mm
4 mm
Coaxial
ANT1212
Bulk
ANT1212B00FT1575S Pulse
Datasheet
Mfr: ANT1212B00FT1575S
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

Antennas 1212 GPS Patch Antenna

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.573 GHz
1.577 GHz
GPS
- 1.5 dB
5 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
1.575 GHz
12 mm
12 mm
4 mm
ANT1212
Tray