DASUT - Pulse - Antennas
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DASUTWC5004310 TTI: DASUTWC5004310 Pulse Electronics Availability: 0In StockAntennas DAS ULTRATHIN WHITE ANTENN NPB | 0In Stock | Box | ||||||||||||||||||||||||||||||||||||
Mfr: DASUTCC500NF TTI: DASUTCC500NF Pulse Electronics Availability: 0In StockAntennas 608-2700MHZ N/FEMALE CONN | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 608 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | Whip | Straight with Base | 4 dBi, 6 dBi | 50 Ohms | 2:01 | 40 W | 3 Band | Direct / Permanent Mount | Connector | N Female | 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz | In-building DAS Systems Requiring best PIM | 161.5 mm | 8.4 mm | 500 mm Coax | Box | ||||||||||||||
Mfr: DASUTWC500NF TTI: DASUTWC500NF Pulse Electronics Availability: 0In StockAntennas DAS ULTRATHIN WHITE ANTENN NPB | 0In Stock | Multiprotocol Antennas | Indoor Antennas | 608 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiFi | Radome | 4 dBi, 6 dBi, 6 dBi | 352 MHz, 505 MHz, 400 MHz | 50 Ohms | 2:1, 2:1 | 40 W | 3 Band | Bracket Mount | Connector | N Type Female | 784 MHz, 1.9475 GHz, 2.5 GHz | 161.5 mm | Box | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular (NBIoT, LTE) | 4.3-10 DIN Female | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | 608 MHz | 2.7 GHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Bulk |