Pulse - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 2.2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications, ISM Applications | 3.2 mm | 3.2 mm | 1.5 mm | Reel | ||||||||||||||
0In Stock5 On Order Expected 15-Oct-26 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 230 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock702 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 3.2 dB | 50 Ohms | 1.9 | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Portable Radio Antennas | 108 mm | Bulk | ||||||||||||||||
Mfr: GPSDM700/5800SSS TTI: GPSDM700/5800SSS Pulse Electronics Availability: 0In Stock2,586 On Order Expected Antennas Ant Active GPS 3Leads Drt Mnt Black | 0In Stock2,586 On Order Expected | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.875 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GPS | LPWAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | Module | Sharkfin | 4.5 dBi, 6.5 dBi | 50 Ohms | 2.5:1, 2.0:1 | 20 W, 20 W, 100 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male | 868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz | Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety | 88.3 mm | IP65 | 5.18 mm RG58 x 2, 5.18 mm RG174 | Bulk | ||||||||
0In Stock200 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Collinear | Fiberglass | 5.9 dBi, 8 dBi | 50 Ohms | 2.0:1 | 20 W | 1 Band | Bracket Mount | Connector | N Female | 2.4 GHz | 527.81 mm | IP67 | RO | Bulk | ||||||||||||||
0In Stock4,000 On Order Expected 24-Nov-26 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | Chip | Ceramic | 5.5 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | Cellular Applications, Satellite | 40 mm | 7 mm | 3 mm | Domino | Reel | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | LoRaWAN | UHF | Module | Puck | 2 dBi | 100 W | 1 Band | NMO Mount | Connector | NMO | 460 MHz | UHF | 1.5 in | Box | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | GSM | VHF | Yagi | 5 Element | 10.5 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 921 mm | 332 mm | YAGI | Bulk | |||||||||||||
Mfr: W6113B0100 TTI: W6113B0100 Pulse Electronics Availability: 0In StockAntennas 698-960MHZ/1428-2170MHZ | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | WiMAX | UHF | PCB Trace | T-Bar Flex | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | U.FL | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking | 224.4 mm | 20.4 mm | 100 mm RF1.13 x 3 | Bulk | |||||||||||
Mfr: ANTX100P011B24003 TTI: ANTX100P011B24003 Pulse Electronics Availability: 0In StockAntennas 2.4 GHz 2.2dBi 39x10mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 2.2 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | 39 mm | 10 mm | 0.55 mm | 1.13 mm Mini Coaxial Cable | ANTX100 | Bulk | |||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 161 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Monopole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | 802.11, WLAN, WiMAX | IoT, ISM | Module | Cone | 1.4 dBi, 2.7 dBi, 3.5 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use | 77.2 mm | IP67 | 700 mm RG174 | Box | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 4 Element | 8.8 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 925 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 445 mm | 185 mm | YAGI | Bulk | |||||||||||||
Mfr: ANT1204F005R0915A TTI: ANT1204F005R0915A Pulse Electronics Availability: 0In StockAntennas 1W UHF (915MHZ) FR4 CHIP ANTENNA | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | Cellular (NBIoT, LTE) | 802.11 | ISM, RFID | Chip | Ceramic | 1.59 dBi | 30 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||
Mfr: CDB52211AM TTI: CDB52211AM Pulse Electronics Availability: 0In StockAntennas Covert Vehicular Antenna 5 -in -1 Candy Bar 2x 5G 2x WiFi 1x GNSS 178x60x19mm | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 617 MHz | 7.125 GHz | 5.5 dBi | 50 Ohms | 2:1, 2.5:1 | 2 W | - 40 C | + 85 C | Monopole, Patch | 3 Band | Adhesive Mount | Connector | SMA Male | 178 mm | 60 mm | 19 mm | IP67 | CDB | Bulk | ||||||||||||||||
Mfr: ANT1005LL14R2400A TTI: ANT1005LL14R2400A Pulse Electronics Availability: 0In StockAntennas 1005 2.4GHz Ceramic Chip | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 120 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 2.45 GHz | 1 mm | 0.5 mm | 0.5 mm | ANT1005 | Bulk | ||||||||||||||||||||
Mfr: ANT3216A063R2400A TTI: ANT3216A063R2400A Pulse Electronics Availability: 0In StockAntennas 1W, 2.45GHz, 3216 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 1.69 dB | 230 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.05 mm | 1.55 mm | 0.55 mm | ANT3216 | Reel | |||||||||||
Mfr: W6109B0100 TTI: W6109B0100 Pulse Electronics Availability: 0In StockAntennas 2x2 MIMO WiFi-6E FPC Antenna 100mm | 0In Stock | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | WiFi | 6.9 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | U.FL | U.FL | 34.6 mm | 7.6 mm | Coaxial | W6109 | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Straight Right Angle | 1.8 dBi, 2.55 dBi | 50 Ohms | 1 W | - 35 C | + 65 C | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz | Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points | 78 mm | 18.1 mm | IP65 | Bulk | |||||||||||
Mfr: ANT1608LL14R2460A TTI: ANT1608LL14R2460A Pulse Electronics Availability: 0In StockAntennas 2.4G/5-7 GHZ WIFI7 TYPE 14 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 7.125 GHz | WiFi | 3.69 dBi | 84 MHz, 2000 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | SMD/SMT | Solder | 1.6 mm | 0.8 mm | 0.4 mm | ANT1608 | Reel | |||||||||||||||||
Mfr: DSC21011DM TTI: DSC21011DM Pulse Electronics Availability: Not Available OnlineAntennas GNSS/LTE Direct Mount 50Ohms 4G | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 698 MHz | 2.7 GHz | GPS, GLONASS | 2.7 dBi, 4.8 dBi | 50 Ohms | 2:1, 2.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk | |||||||||||||||||||
Mfr: SKF5G72311DMW1585 TTI: SKF5G72311DMW1585 Pulse Electronics Availability: 0In StockLimited Supply Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Tri-Band Whip | 0In StockLimited Supply | Vehicle Antennas | 150 MHz | 960 MHz | WiFi | 1.2 dBi | 50 Ohms | 2.5:1 | 3 Band | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Box | |||||||||||||||||||||
Mfr: ANTX150P118B09153 TTI: ANTX150P118B09153 Pulse Electronics Availability: 0In StockAntennas 915MHz 34*7x0.8mm 1.13 150mm-L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 890 MHz | 925 MHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 1.9 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 900 MHz | 34 mm | 7 mm | 3 mm | 100 mm RF1.13 | ANTX150 | Bulk | ||||||||||||
Mfr: DSC11001DM TTI: DSC11001DM Pulse Electronics Availability: Not Available OnlineAntennas LTE Direct Mount 698-960/1710-2700MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | WiMAX | Module | Dome | 2 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz | Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering | 34.8 mm | IP67 | 500 mm RG174 | DISC | Bulk | |||||||||||||
Mfr: ANT2012LL00R2400A TTI: ANT2012LL00R2400A Pulse Electronics Availability: 0In StockAntennas 1W 2.4-2.5GHz CERAMIC CHP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | Chip | Ceramic | 3.77 dBi | 370 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 2 mm | 1.25 mm | 1.1 mm | ANT2012 | Reel |