Pulse - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Module | Sharkfin | 5.2 dBi, 6.2 dBi | 50 Ohms | 2:1 | 30 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO + HF Connector | 2.45 GHz, 5.5 GHz | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | ICEFINx | Bulk | ||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 868 MHz | 2.4835 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | 50 Ohms | 3:1 | - 40 C | + 85 C | Embedded | 2 Band | PCB Mount | ISM | 25.1 mm | 5 mm | 3 mm | Bulk | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Monopole | 1.558 GHz | 2.5 GHz | Bluetooth, BLE | GLONASS, GPS | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | - 4 dB, - 5 dB, - 3 dB, -7 dB | 50 Ohms | 1 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.587 GHz, 2.45 GHz | Satellite Applications, Wireless Applications | 10 mm | 3.2 mm | 1.5 mm | Reel | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Fiberglass | 50 Ohms | 20 W | - 40 C | + 65 C | 1 Band | Bracket Mount | 515.87 mm | IP67 | RO | Bulk | |||||||||||||||||||||||
Mfr: WA700/2700RPSMA TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Ext 0.698-2.7 LTE RPSMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | MIMO | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | UHF | Module | Square | 3.5 dB | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 4 Band | Clip | Connector | SMA Male | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Laptop Connection, Access Points, Routers | 149 mm | 127 mm | 5.1 mm | 1 M RG174 x 2 | LTE MIMO | Bulk | |||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | RP-SMA Male | Bulk | |||||||||||||||||||||||||||||||||
Mfr: RO8063/21704NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 3dBi-4.5dBi 15in 806-960/1710-2170mHz | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 2.17 GHz | 2 Band | Multiband | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Ceramic | 300 MHz | 400 MHz | PCB Mount | ANT1204 | Reel | ||||||||||||||||||||||||||||||
Mfr: ANTX100P002B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.4/5 GHz 0.7/1.9dBi 40x8mm 1.13 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 1.9 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40 mm | 40 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.561 GHz | 1.602 GHz | GLONASS, GPS | Tray | |||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.532 GHz | 1.709 GHz | GNSS, Iridium | Patch | Ceramic | 4 dBic | 177 MHz | 50 Ohms | 3.5:1 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.621 GHz | Satellite Signal Reception, Iridium, Timing Antennas, Tracking, Asset Management | 40.005 mm | 40.005 mm | 6.6 mm | Tray | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.6 GHz | LTE | BEIDOU, GPS, Galileo, GLONASS | Module | Dome | 2 dBi, 4.5 dBi, 5.5 dBi, 6.5 dBi | 1.5:1, 2:1 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad | 159.45 mm | 146.93 mm | 76 mm | IP67 | LMR-200 | |||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Mfr: ANT1825BS0XTGN25S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 18184+25254 GNSS&L2L5 Stack Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.176 GHz | 1.602 GHz | GPS, GLONASS | 4.2 dBic | 50 Ohms | - 40 C | + 105 C | Patch | 5 | SMD/SMT | SMD/SMT | 25 mm | 25 mm | 8 mm | ANT | Bulk | |||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 3.5 GHz | 3.98 GHz | Chip | Chip | 2.5 | 480 MHz | 50 Ohms | 3 W | - 40 C | + 85 C | Monopole | 1 Band | PCB Mount | SMD/SMT | 3.74 GHz | CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices | 3.2 mm | 1.56 mm | 1.1 mm | Reel | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.57 GHz | BEIDOU, Galileo, GPS | Module | Puck | 26 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MMCX Male | 1.575 GHz | Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. | 5.45 mm | 5 M RG174 | W4000 | Bulk | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 4.9 GHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | U-NII | Stamped | Metal | 1 dB, 4.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.5 GHz | M2M and IoT Devices, Portable Electronics, ISM, WiFi, Security | 10.5 mm | 3.2 mm | 2.4 mm | Reel | ||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 4.9 GHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | U-NII | Stamped | Metal | 1 dB, 4.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.5 GHz | M2M and IoT Devices, Portable Electronics, ISM, WiFi, Security | 10.5 mm | 3.2 mm | 2.4 mm | Reel | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 863 MHz | 873 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | IoT | Chip | Ceramic | 1 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation | 10 mm | 3.2 mm | 5 mm | Reel | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 5.9 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Module | Square | 4.7 dB, 4.4 dBi | 50 Ohms | 2.5:1, 2 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male, RP-SMA Male | 830 MHz, 2.2 GHz, 2.45 GHz, 5.5 GHz | Fleet Management, Utility Vans, High Speed Data. | 145 mm | 135 mm | 25 mm | IP67 | 3 M LMR195 x 4 | Jaguar | Bulk | |||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Tray | ||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5 GHz | WiFi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | U.FL | U.FL | 12.5 mm | 7.6 mm | 0.15 mm | Coaxial | Bulk | ||||||||||||||||||||
Not Available Online | Unspecified Antennas | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | Tray | ||||||||||||||||||||||||||||||||
Mfr: GPSDM700/2500SSS TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas GPS Multi MIMO LTE Direct Mount Antenna | Not Available Online | Multiprotocol Antennas | Active GPS | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | GPS | WiFi | Bulk |