Pulse - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPT600/71DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt, Monopole Black 617-7125MHz | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 617 MHz | 7.125 MHz | 4G/5G, Cellular (NBIoT, LTE) | 802.11, WiFi 6E, WLAN | ISM, U-NII | Whip | Straight | 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi | 50 Ohms | 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 | 60 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | N Female | 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz | Utility Boxes, Smart Metering, IoT Devices | 97.8 mm | IP67 | LPT600/71dmn | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 2.14 dBi | 160 MHz | 2.0:1 | 100 W | - 40 C | + 70 C | 1 Band | Direct / Permanent Mount | Connector | NMO | 883 MHz | 5.65 in | 204 in RG58 | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.725 GHz | 5.925 GHz | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN | ISM, U-NII | Collinear | Fiberglass | 9 dBi, 10 dBi | 50 Ohms | 2.0:1 | 20 W | - 30 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 5.775 GHz | 16.5 in | IP67 | RO | Bulk | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: SLPT2400NMOHF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 2.4-2.5 NMOHF Mnt | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 5.06 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO | 2.45 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 66.66 mm | IP67 | SLPT2400 | Bulk | ||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 880 MHz | 1.88 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS | Chip | Ceramic | 1.5 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 920 MHz, 1.795 GHz | Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering | 10 mm | 3.2 mm | 2 mm | Reel | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Chip | 0.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications | 8 mm | 2.5 mm | 2.5 mm | Reel | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 863 MHz | 870 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM | Chip | Ceramic | - 2.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | |||||||||||||
Mfr: PD617-6000M243 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 7 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 5 Band | Wall Mount | Connector | 4.3-10 Female | 422 mm | 100 mm | 308 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: SKF5GEX134811DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 13-in-1 Sharkfin | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 617 MHz | 7.125 GHz | 7 dBi | 50 Ohms | 45 W | - 40 C | + 85 C | Monopole | 5 Band | Connector | SMA-Male | 400 mm | 52.5 mm | 63.8 mm | IP67 | SKF | Bulk | ||||||||||||||||||
Mfr: LPTNG2471M2DMG0457 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2x2 MiMo 5dBi WiFi Antenna SMA-Male Connector | 0In Stock | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | 5.1 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | Dipole | 2 Band | Direct Mount | Connector | SMA | 53.5 mm | IP67 | RG-316 | LPT | Bulk | |||||||||||||||||
Mfr: RO8063/21704NM TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas DUAL BAND RADOME NPB | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 960 MHz | 2.17 GHz | Multiband | Bulk | ||||||||||||||||||||||||||||||||
Mfr: W1920G0915 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Wireless - External Indoor Stealth Blade | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | WiFi | Module | I-Bar | 1 dBi, 1.5 dBi | 50 Ohms | 3 W | - 30 C | + 60 C | 2 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 110 mm | 22 mm | 5 mm | 3 ft RG174 | Bulk | |||||||||||||
Mfr: ANT3216LL15R1575A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.577 GHz | Bluetooth, BLE | GPS | Chip | Ceramic | 2.01 dB | 51 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Tablet, Navigation Device, Telematics Box, Fleet Management | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | |||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Monopole | 868 MHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Stubby | 0.3 dBi, 1.2 dBi | 50 Ohms | 3 | 5 W | - 30 C | + 75 C | 3 Band | Panel Mount | Connector | SMA Male | 868 MHz, 898 MHz, 915 MHz, 2.45 GHz | IoT Applications, M2M | 50 mm | IP65 | Tray | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Modules | 2.4 GHz | 2.5 GHz | 3.5 dBic | 50 Ohms | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | I-PEX MHF | Bluetooth, Wi-Fi | 25 mm | 25 mm | 6.6 mm | 1.37 mm Cable | BT25 | Tray | ||||||||||||||||||
Mfr: GNSSL125182530S TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GNSS Active Patch Antenna L1 + L2 + L5 Single RF feed with DC bias | 0In Stock | Outdoor Antennas | Active Patch Antenna | 1.164 GHz | 1.602 GHz | GPS, GLONASS | Patch | 2.7 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive | Connector | I-PEX MHF | 25 mm | 25 mm | 12.69 mm | GNSS | Bulk | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 400 MHz | 512 MHz | VHF | Whip | Straight | 1 Band | Panel Mount | Connector | BNC | 456 MHz | Portable Radio Antennas | 152.4 mm | Tray | ||||||||||||||||||||||
Mfr: NMO5E2400B TTI: NMO5E2400B Pulse Electronics Availability: 0In StockAntennas 2400-2500MHZ LTE 4G BROADBAND | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 460 MHz | LMR, Public Safety, M2M | 177.8 mm | Box | ||||||||||||||||||
Mfr: LPT698/3800MM TTI: LPT698/3800MM Pulse Electronics Availability: 0In StockAntennas 698MHZ-3.8GHZ MAG-MNT SMA/M | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 3.8 GHz | Cellular (NBIoT, LTE) | Bulk | ||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5 GHz | WiFi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | U.FL | U.FL | 15.9 mm | 7.6 mm | 0.45 mm | RF Coax Cable | Bulk | ||||||||||||||||||||
0In StockLimited Supply | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 440 MHz | 470 MHz | Dome | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Box | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Whip | Bulk |